Texas Instruments MSP430F2013TN

MSP430 CPU16 series Microcontroller IC 16-Bit 16MHz 2KB (2K x 8 + 256B) FLASH 14-PDIP
Production

Price and Stock

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins14
Weight925.810377 mg
Technical
Access Time16 µs
Core ArchitectureMSP430
Data Bus Width16 b
Frequency16 MHz
InterfaceI2C, SPI
Max Frequency16 MHz
Max Operating Temperature105 °C
Max Supply Voltage3.6 V
Memory Size2 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters4
Number of ADC Channels4
Number of GPIO10
Number of I2C Channels1
Number of I/Os10
Number of Programmable I/O10
Number of SPI Channels1
Number of Timers/Counters1
Number of UART Channels0
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size128 B
Watchdog TimerYes
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F2013TN.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet93 pages9 years ago
Datasheet92 pages11 years ago
Datasheet92 pages12 years ago
Datasheet88 pages16 years ago
Datasheet7 pages16 years ago
Technical Drawing2 pages20 years ago
Upverter
Datasheet94 pages8 years ago
Datasheet92 pages11 years ago
Farnell
Datasheet93 pages10 years ago
Datasheet92 pages12 years ago
Datasheet88 pages14 years ago
Datasheet88 pages14 years ago
Datasheet88 pages15 years ago
Newark
Datasheet92 pages11 years ago
Datasheet93 pages8 years ago
DigiKey
Datasheet86 pages17 years ago
SHENGYU ELECTRONICS
Datasheet96 pages1 year ago
element14 APAC
Datasheet93 pages8 years ago
Datasheet93 pages10 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.765
$ 1.72
Stock
72,379
140,104
Authorized Distributors
4
5
Case/Package
PDIP
PDIP
Number of Pins
14
14
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
16 MHz
16 MHz
Number of I/Os
10
10
Interface
I2C, SPI
I2C, SPI
Memory Type
FLASH
FLASH
Memory Size
2 kB
2 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F2013TN.

Related Parts

Descriptions

Descriptions of Texas Instruments MSP430F2013TN provided by its distributors.

MSP430 CPU16 series Microcontroller IC 16-Bit 16MHz 2KB (2K x 8 + 256B) FLASH 14-PDIP
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16MHz, CMOS, PDIP14
16 MHz sensing MCU with 1 16-bit sigma-delta ADC, USI for SPI/I2C, 2KB Flash, 128B RAM 14-PDIP -40 to 105
MCU 16-bit MSP430 MSP430 RISC 2KB Flash 2.5V/3.3V 14-Pin PDIP Tube
Microcontroller Mcu, 16 Bit, Msp430, 16Mhz, Dip-14; Product Range:Msp430 Family Msp430F2X Series Microcontrollers; Architecture:Msp430; No. Of Bits:16Bit; Cpu Speed:16Mhz; Program Memory Size:2Kb; Ram Memory Size:128Byte Rohs Compliant: Yes |TEXAS INSTRUMENTS MSP430F2013TN
MCU, 16BIT, MSP430, 16MHZ, DIP-14; Product Range: MSP430 Family MSP430F2x Series Microcontrollers; Architecture: MSP430; No. of Bits: 16bit; CPU Speed: 16MHz; Program Memory Size: 2KB; RAM Memory Size: 128Byte; No. of Pins: 14Pins; MCU Case Style: DIP; No. of I/O's: 10I/O's; Embedded Interface Type: I2C, SPI; Supply Voltage Min: 1.8V; Supply Voltage Max: 3.6V; MCU Family: MSP430; MCU Series: MSP430F2x; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Controller Family/Series: MSP430F2xx; Flash Memory Size: 2KB; MPU Core Size: 16bit; No. of Timers: 1; Operating Temperature Max: 105°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +105°C; Oscillator Type: External, Internal; Peripherals: Timer; Program Memory Size: 2KB; Supply Voltage Range: 1.8V to 3.6V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430F2013TN .

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins14
Weight925.810377 mg
Technical
Access Time16 µs
Core ArchitectureMSP430
Data Bus Width16 b
Frequency16 MHz
InterfaceI2C, SPI
Max Frequency16 MHz
Max Operating Temperature105 °C
Max Supply Voltage3.6 V
Memory Size2 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters4
Number of ADC Channels4
Number of GPIO10
Number of I2C Channels1
Number of I/Os10
Number of Programmable I/O10
Number of SPI Channels1
Number of Timers/Counters1
Number of UART Channels0
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size128 B
Watchdog TimerYes
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F2013TN.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet93 pages9 years ago
Datasheet92 pages11 years ago
Datasheet92 pages12 years ago
Datasheet88 pages16 years ago
Datasheet7 pages16 years ago
Technical Drawing2 pages20 years ago
Upverter
Datasheet94 pages8 years ago
Datasheet92 pages11 years ago
Farnell
Datasheet93 pages10 years ago
Datasheet92 pages12 years ago
Datasheet88 pages14 years ago
Datasheet88 pages14 years ago
Datasheet88 pages15 years ago
Newark
Datasheet92 pages11 years ago
Datasheet93 pages8 years ago
DigiKey
Datasheet86 pages17 years ago
SHENGYU ELECTRONICS
Datasheet96 pages1 year ago
element14 APAC
Datasheet93 pages8 years ago
Datasheet93 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago