Texas Instruments MSP430F1612IRTDR

Microcontroller Mcu, 16 Bit, MSP430, 8MHZ, VQFN-64
Production

Technical Specifications

Physical
Case/PackageVQFN EP
Contact PlatingTin
Number of Pins64
Weight206.29948 mg
Technical
Core ArchitectureMSP430
Data Bus Width16 b
Frequency8 MHz
InterfaceI2C, SCI, SPI, UART, USART
Max Frequency8 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size55 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of A/D Converters8
Number of ADC Channels8
Number of Bits12
Number of GPIO48
Number of I/Os48
Number of Programmable I/O48
Number of Timers/Counters2
Number of UART Channels2
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PackagingTape & Reel (TR)
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size5 kB
Watchdog TimerYes
Dimensions
Height900 µm
Length9 mm
Thickness880 µm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F1612IRTDR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago
Datasheet79 pages9 years ago
Datasheet77 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet73 pages16 years ago
Datasheet10 pages16 years ago
Upverter
Datasheet79 pages7 years ago
SHENGYU ELECTRONICS
Datasheet83 pages1 year ago
Newark
Datasheet78 pages9 years ago
Datasheet77 pages10 years ago
Datasheet77 pages11 years ago
iiiC
Datasheet77 pages11 years ago
DigiKey
Datasheet73 pages16 years ago

Inventory History

3 month trend:
+33.20%

Alternate Parts

Price @ 1000
$ 10.723
$ 14.24
$ 14.24
Stock
94,478
114,131
114,131
Authorized Distributors
2
2
2
Case/Package
VQFN EP
VQFN EP
VQFN EP
Number of Pins
64
64
64
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
8 MHz
8 MHz
8 MHz
Number of I/Os
48
48
48
Interface
I2C, SCI, SPI, UART, USART
I2C, SCI, SPI, UART, USART
I2C, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
55 kB
55 kB
55 kB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments MSP430F1612IRTDR provided by its distributors.

MICROCONTROLLER MCU, 16 BIT, MSP430, 8MHZ, VQFN-64
MCU 16-bit MSP430 MSP430 RISC 55KB Flash 3.3V 64-Pin VQFN EP T/R
8 MHz MCU with 55KB Flash, 5KB SRAM, 12-bit ADC, Dual 12-bit DAC, comparator, DMA, I2C/SPI/UART 64-VQFN -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN EP
Contact PlatingTin
Number of Pins64
Weight206.29948 mg
Technical
Core ArchitectureMSP430
Data Bus Width16 b
Frequency8 MHz
InterfaceI2C, SCI, SPI, UART, USART
Max Frequency8 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size55 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of A/D Converters8
Number of ADC Channels8
Number of Bits12
Number of GPIO48
Number of I/Os48
Number of Programmable I/O48
Number of Timers/Counters2
Number of UART Channels2
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PackagingTape & Reel (TR)
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size5 kB
Watchdog TimerYes
Dimensions
Height900 µm
Length9 mm
Thickness880 µm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F1612IRTDR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago
Datasheet79 pages9 years ago
Datasheet77 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet73 pages16 years ago
Datasheet10 pages16 years ago
Upverter
Datasheet79 pages7 years ago
SHENGYU ELECTRONICS
Datasheet83 pages1 year ago
Newark
Datasheet78 pages9 years ago
Datasheet77 pages10 years ago
Datasheet77 pages11 years ago
iiiC
Datasheet77 pages11 years ago
DigiKey
Datasheet73 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago