Texas Instruments MSP430F1610IRTDT

16-bit Ultra-Low-Power MCU, 32kB Flash, 5124B RAM, 12-Bit ADC, Dual DAC, 2 USART, I2C, HW Mult, DMA 64-VQFN -40 to 85

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
MSP430F1610IRTDT**MULT1 250 Buy Now »
USD
15.70 13.58 12.67 12.67 12.67
Avnet
MSP430F1610IRTDT 0 ··
USD
12.62 11.51
Verical
MSP430F1610IRTDT 250 Buy Now »
USD
13.58 12.71 12.71 12.71
Digi-Key 3
296-18101-1-ND 262 Buy Now »
USD
17.47 16.02 13.53 13.53 13.53
296-18101-6-ND 262 Buy Now »
USD
17.47 16.02 13.53 13.53 13.53
296-18101-2-ND 0 ··
USD
11.67 10.06
TI store
MSP430F1610IRTDT 362 Buy Now »
USD
18.79 16.55 14.13 8.95 8.95
Newark 2
37K0622 250 Buy Now »
USD
12.39 12.39
15P0263 0 ··
USD
10.15 10.15
Chip One Stop Japan
C1S746203805292 250 Buy Now »
JPY
2010.00 1440.00 1200.00 1200.00 1200.00
Rochester Electronics
MSP430F1610IRTDT 3,338 Buy Now »
USD
16.69 16.69 14.86 13.56 13.56
Farnell 2
1649392 0 ··
GBP
14.73 10.78 7.40 6.86 6.72
2458779 250 Buy Now »
GBP
14.08 14.08
element14 APAC 2
1649392 0 ··
SGD
27.33 25.06 21.16 21.16 21.16
2458779 250 Buy Now »
SGD
13.35 13.35
Avnet Europe
MSP430F1610IRTDT 0 ··
EUR
11.59 11.59
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
MSP430F1610IRTDT 300 ··
Abacus Technologies
MSP430F1610IRTDT 308 ··
Ewing Components
MSP430F1610IRTDT 7,219 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
MSP430F1610IRTDT Contact ··
USD
18.17 18.17 18.17 18.17 18.17
North Star Micro
MSP430F1610IRTDT Contact ··
TransparentC
MSP430F1610IRTDT Contact ··
XS Micro
MSP430F1610IRTDT Contact ··
SemiconductorPLUS
MSP430F1610IRTDT Contact ··

Descriptions

MCU, 16BIT, 32K FLASH, 64QFN; Series:MSP430; Memory Size, Flash:32KB; Memory Size, RAM:5120Byte; No of I/O Lines:48; No. of ADC Inputs:8; Timers, No. of:2; Clock Frequency:8MHz; Interface Type:SPI, UART; Voltage, Supply Min:1.8V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:QFN; No. of Pins:64; Operating Temperature Range:-40°C to +85°C
Farnell
MCU 16-bit MSP430 MSP430 RISC 32KB Flash 3.3V 64-Pin VQFN EP T/R
Chip One Stop Japan
IC MCU 16BIT 32KB FLASH 64VQFN
Digi-Key
IC, MCU, 16BIT, 32K FLASH, 64QFN; Controller Family/Series:MSP430; Core Size:16bit; No. of I/O's:48; Program Memory Size:32 KB; RAM Memory Size:5KB; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, Comparator, DAC, DMA, Timer; Digital IC Case Style:QFN; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:64; SVHC:No SVHC (20-Jun-2011); Base Number:MSP430; Clock Frequency:8MHz; Flash Memory Size:32KB; Interface:I2C, JTAG, SPI, USART; Interface:I2C, JTAG, SPI, UART, USART; Interface Type:SPI, UART; No. of ADC Inputs:8; No. of I/O's:48; Package / Case:QFN; Peripherals:ADC, Comparator, DAC, DMA, POR; Program Memory Size:32KB; Supply Voltage Max:3.6V; Supply Voltage Min:1.8V; Termination Type:SMD
element14 APAC
16-bit Ultra-Low-Power MCU, 32kB Flash, 5124B RAM, 12-Bit ADC, Dual DAC, 2 USART, I2C, HW Mult, DMA 64-VQFN -40 to 85
Texas Instruments
MCU 16-bit MSP430 MSP430 RISC 32KB Flash 3.3V 64-Pin VQFN EP T/R
Verical
16-Bit Microcontroller IC; Controller Family/Series:MSP430; Memory Size, Flash:32KB; Memory Size, RAM:5KB; No. of I/O Pins:48; No. of ADC Inputs:8; No. of Timers:2; No. of PWM Channels:10; Clock Speed:8MHz; Interface:I2C, SPI, UART ;RoHS Compliant: Yes
Newark
IC MCU 16BIT 32K FLASH 64-QFN - MSP430F1610IRTDT
iiiC
MCU 16-bit MSP430 RISC 32KB Flash 3.3V 64-Pin VQFN EP T/R
Avnet

Technical Specifications

RoHS Compliant
Supply Voltage (DC) 3.3 V 3.6 V (max)
RAM Memory Size 5.12 kB
Frequency 8 MHz
Number of ADCs 8
FLASH Memory Size 32.768 kB
Number of UARTs 2
Core Architecture MSP430
Number of Bits 12
Number of I/O Pins 48
Packaging Cut Tape (CT)
Clock Speed 8 MHz
Lead-Free Status Lead Free
Case / Package / Footprint QFN
Lifecycle Status Active
Mounting Type Surface Mount
FRAM Memory Size 0 B
Number of Pins 64
Access Time 8 µs

Documents

Texas Instruments
Official datasheet
Datasheet 79 pages 2 years ago
Technical Drawing 2 pages 5 years ago
Datasheet 77 pages 5 years ago
Datasheet 73 pages 8 years ago
Datasheet 10 pages 9 years ago
element14 APAC
Datasheet 77 pages 3 years ago
Datasheet 78 pages 2 years ago
Farnell
Datasheet 77 pages 4 years ago
Datasheet 77 pages 4 years ago
Datasheet 74 pages 7 years ago
iiiC
Datasheet 77 pages 4 years ago
Digi-Key
Datasheet 73 pages 10 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI MSP430F1610IRTDT
TEXAS MSP430F1610IRTDT
TEXAS INST MSP430F1610IRTDT
TEXAS INSTR MSP430F1610IRTDT
TEXAS INSTRUMENT MSP430F1610IRTDT
TEXAS INS MSP430F1610IRTDT
TEXAS INSTRUMENTS INC MSP430F1610IRTDT
TEX MSP430F1610IRTDT
TEXAS INSTRUMEN MSP430F1610IRTDT
TEXAS INSTRU MSP430F1610IRTDT
TI/NS MSP430F1610IRTDT
TEXINS MSP430F1610IRTDT
TEXAS INSTRUMENTS INCORPORATED MSP430F1610IRTDT
TEXASIN MSP430F1610IRTDT
Texas Instruments (TI) MSP430F1610IRTDT
TEAXS MSP430F1610IRTDT
TEXAS INTRUMENTS MSP430F1610IRTDT
TEXAS INSTRUM MSP430F1610IRTDT
TEXAS INSRUMENT MSP430F1610IRTDT
TEXAS IST MSP430F1610IRTDT
TI-PB MSP430F1610IRTDT
Texas Instruments Rfid Systems MSP430F1610IRTDT
TEXINST MSP430F1610IRTDT
TEXAS INSRUMENTS MSP430F1610IRTDT
TEXAS INTRUMENT MSP430F1610IRTDT
Texas Instr. MSP430F1610IRTDT
Texas Instruments Inc. MSP430F1610IRTDT

Search for other parts like MSP430 »