Texas Instruments MSP430F157IRTDT

MSP430 CPU16 series Microcontroller IC 16-Bit 8MHz 32KB (32K x 8 + 256B) FLASH 64-VQFN (9x9)
Production

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins64
Weight206.29948 mg
Technical
Core ArchitectureMSP430
Data Bus Width16 b
Density256 kb
Frequency8 MHz
InterfaceI2C, SCI, SPI, UART, USART
Max Frequency8 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of A/D Converters8
Number of ADC Channels8
Number of Bits12
Number of GPIO48
Number of I/Os48
Number of Programmable I/O48
Number of Timers/Counters2
Number of UART Channels1
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size1 kB
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height900 µm
Length9 mm
Thickness880 µm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F157IRTDT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago
Technical Drawing2 pages13 years ago
Datasheet73 pages16 years ago
Datasheet10 pages16 years ago
Datasheet414 pages18 years ago
Farnell
Datasheet77 pages13 years ago
Datasheet79 pages9 years ago
Datasheet77 pages11 years ago
element14 APAC
Datasheet77 pages10 years ago
Datasheet78 pages9 years ago
SHENGYU ELECTRONICS
Datasheet83 pages1 year ago
Upverter
Datasheet79 pages6 years ago
DigiKey
Datasheet73 pages16 years ago

Inventory History

3 month trend:
+2.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F157IRTDT.

Related Parts

Descriptions

Descriptions of Texas Instruments MSP430F157IRTDT provided by its distributors.

MSP430 CPU16 series Microcontroller IC 16-Bit 8MHz 32KB (32K x 8 + 256B) FLASH 64-VQFN (9x9)
MCU 16-bit MSP430 MSP430 RISC 32KB Flash 3.3V 64-Pin VQFN EP T/R
8 MHz MCU with 32KB Flash, 1KB SRAM, 12-bit ADC, dual 12-bit DAC, comparator, DMA, I2C/SPI/UART 64-VQFN -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins64
Weight206.29948 mg
Technical
Core ArchitectureMSP430
Data Bus Width16 b
Density256 kb
Frequency8 MHz
InterfaceI2C, SCI, SPI, UART, USART
Max Frequency8 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of A/D Converters8
Number of ADC Channels8
Number of Bits12
Number of GPIO48
Number of I/Os48
Number of Programmable I/O48
Number of Timers/Counters2
Number of UART Channels1
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size1 kB
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height900 µm
Length9 mm
Thickness880 µm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F157IRTDT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago
Technical Drawing2 pages13 years ago
Datasheet73 pages16 years ago
Datasheet10 pages16 years ago
Datasheet414 pages18 years ago
Farnell
Datasheet77 pages13 years ago
Datasheet79 pages9 years ago
Datasheet77 pages11 years ago
element14 APAC
Datasheet77 pages10 years ago
Datasheet78 pages9 years ago
SHENGYU ELECTRONICS
Datasheet83 pages1 year ago
Upverter
Datasheet79 pages6 years ago
DigiKey
Datasheet73 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago