Texas Instruments MSP430F157IPM

16-bit Ultra-Low-Power MCU, 32kB Flash, 1024B AM, 12-Bit ADC, Dual 12-Bit DAC, USA T, I2C, DMA 64-LQFP -40 to 85

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
MSP430F157IPM 423 Buy Now »
USD
8.21 7.86 7.43 7.43 7.43
Avnet
MSP430F157IPM 189 Buy Now »
USD
10.89 10.01 8.09 8.09 8.09
Verical
MSP430F157IPM 423 Buy Now »
USD
7.55 7.39 7.39 7.39
Digi-Key
296-16839-ND 120 Buy Now »
USD
11.47 10.54 8.90 6.83 6.83
TI store
MSP430F157IPM 160 Buy Now »
USD
12.75 11.23 9.59 6.07 6.07
Newark
01J0584 36 Buy Now »
USD
7.29 7.29
Chip One Stop Japan
C1S746201376796 423 Buy Now »
JPY
1320.00 1010.00 826.00 777.00 777.00
Rochester Electronics
MSP430F157IPM 4,435 Buy Now »
USD
11.33 11.33 10.09 9.21 9.21
Mouser
595-430F157IPM 110 Buy Now »
USD
11.46 10.54 8.90 6.82 6.82
Farnell
1172225 91 Buy Now »
GBP
8.15 6.63 6.07 4.61 4.52
element14 APAC
1172225 91 Buy Now »
SGD
18.54 17.05 14.40 12.36 12.36
Avnet Europe
MSP430F157IPM 0 ··
EUR
7.71 7.71
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
MSP430F157IPM 192 ··
Ewing Components
MSP430F157IPM 7,007 Send RFQ »
Abacus Technologies
MSP430F157IPM 590 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
MSP430F157IPM Contact ··
USD
9.90 9.90 9.90
Touchstone Systems
MSP430F157IPM Contact Send RFQ »
North Star Micro
MSP430F157IPM Contact ··
Summit Electronics
MSP430F157IPM Contact Send RFQ »
TransparentC
MSP430F157IPM Contact ··
XS Micro
MSP430F157IPM Contact ··
SemiconductorPLUS
MSP430F157IPM Contact ··

Descriptions

IC MCU 16BIT 32KB FLASH 64LQFP
Digi-Key
IC, 16BIT MCU, MSP430, 8MHz, LQFP-64; Co; IC, 16BIT MCU, MSP430, 8MHz, LQFP-64; Controller Family/Series:MSP430; Core Size:16bit; No. of I/O's:48; Program Memory Size:32KB; RAM Memory Size:1KB; CPU Speed:8MHz; Oscillator Type:External, Internal; No. of Timers:2
element14 APAC
16-bit Ultra-Low-Power MCU, 32kB Flash, 1024B AM, 12-Bit ADC, Dual 12-Bit DAC, USA T, I2C, DMA 64-LQFP -40 to 85
Texas Instruments
MCU 16-bit MSP430 MSP430 RISC 32KB Flash 3.3V 64-Pin LQFP Tray
Verical
MCU 16-bit MSP430 MSP430 RISC 32KB Flash 3.3V 64-Pin LQFP Tray
Chip One Stop Japan
MCU 16-bit MSP430 RISC 32KB Flash 3.3V 64-Pin LQFP Tray
Avnet
IC MCU 16BIT 32K FLASH 64-LQFP - MSP430F157IPM
iiiC
IC, SM MSP430 FLASH MCU,WAFFLE80; Series:MSP430; Memory Size, Flash:32KB; Memory Size, RAM:1KB; No of I/O Lines:48; No. of ADC Inputs:8; Timers, No. of:3; Clock Frequency:8MHz; Interface Type:I2C, SPI, UART; Voltage, Supply Min:1.8V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:LQFP; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:430; Memory Size:32KB; Memory Type:FLASH; Microprocessor/Controller Features:Five Power-Saving Modes, Wake-Up From Standby Mode in less than 6 µs, Three-Channel Internal DMA, 16-Bit RISC Architecture, 12-Bit A/D Converter With Internal Reference, Sample-and-Hold and Autoscan Feature, Dual 12-Bit D/A Converters With Synchronization , Serial Communication Interface (USART0), Functions as Asynchronous UART or Synchronous SPI or I2C? Interface, Serial Communication Interface (USART1), Functions as Asynchronous UART or Synchronous SPI Interface, Brownout Detector, Bootstrap Loader
Farnell
MSP430 FLASH MCU, SMD, LQFP64, 430; Series:MSP430; Memory Size, Flash:32KB; Memory Size, RAM:1KB; No of I/O Lines:48; No. of ADC Inputs:8; Timers, No. of:3; Clock Frequency:8MHz; Interface Type:I2C, SPI, UART; Voltage, Supply ;RoHS Compliant: Yes
Newark

Technical Specifications

Access Time 8 µs
Case / Package / Footprint LQFP
Number of ADCs 8
Clock Speed 8 MHz
RAM Memory Size 1.024 kB
Core Architecture MSP430
RoHS Compliant
Number of UARTs 1
REACH SVHC Compliance No SVHC
Number of Pins 64
Supply Voltage (DC) 3.3 V 3.6 V (max)
Lead-Free Status Lead Free
Frequency 8 MHz
Memory Size 32 kB
Mounting Type Surface Mount
FLASH Memory Size 32.768 kB
Number of I/O Pins 48
Number of Bits 12
Lifecycle Status Active
FRAM Memory Size 0 B
Packaging Bulk

Documents

Texas Instruments
Official datasheet
Technical Drawing 2 pages 17 years ago
Datasheet 77 pages 5 years ago
Datasheet 414 pages 10 years ago
Datasheet 73 pages 8 years ago
Datasheet 10 pages 9 years ago
Newark
Datasheet 77 pages 3 years ago
Datasheet 79 pages 2 years ago
element14 APAC
Datasheet 78 pages 2 years ago
Farnell
Datasheet 3 pages 12 years ago
Datasheet 11 pages 10 years ago
Datasheet 79 pages 11 years ago
Datasheet 74 pages 7 years ago
Factory Futures
Datasheet 77 pages 4 years ago
Sierra IC
Datasheet 65 pages 12 years ago
Arrow
Datasheet 77 pages 4 years ago
iiiC
Datasheet 77 pages 4 years ago
Digi-Key
Datasheet 73 pages 10 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI MSP430F157IPM
TEXAS MSP430F157IPM
TEXAS INST MSP430F157IPM
TEXAS INSTR MSP430F157IPM
TEXAS INSTRUMENT MSP430F157IPM
TEXAS INS MSP430F157IPM
TEXAS INSTRUMENTS INC MSP430F157IPM
TEX MSP430F157IPM
TEXAS INSTRUMEN MSP430F157IPM
TEXAS INSTRU MSP430F157IPM
TI/NS MSP430F157IPM
TEXINS MSP430F157IPM
TEXAS INSTRUMENTS INCORPORATED MSP430F157IPM
TEXASIN MSP430F157IPM
Texas Instruments (TI) MSP430F157IPM
TEAXS MSP430F157IPM
TEXAS INTRUMENTS MSP430F157IPM
TEXAS INSTRUM MSP430F157IPM
TEXAS INSRUMENT MSP430F157IPM
TEXAS IST MSP430F157IPM
TI-PB MSP430F157IPM
Texas Instruments Rfid Systems MSP430F157IPM
TEXINST MSP430F157IPM
TEXAS INSRUMENTS MSP430F157IPM
TEXAS INTRUMENT MSP430F157IPM
Texas Instr. MSP430F157IPM
Texas Instruments Inc. MSP430F157IPM

Search for other parts like MSP430 »