Texas Instruments MSP430F155IPMR

Microcontroller Mcu, 16 Bit, MSP430, 8MHZ, LQFP-64
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins64
Weight342.689036 mg
Technical
Core ArchitectureMSP430
Data Bus Width16 b
Frequency8 MHz
InterfaceI2C, SCI, SPI, UART, USART
Max Frequency8 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters8
Number of ADC Channels8
Number of Bits12
Number of GPIO48
Number of I/Os48
Number of Programmable I/O48
Number of Timers/Counters2
Number of UART Channels1
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PackagingTape & Reel
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size512 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.6 mm
Length10 mm
Thickness1.4 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F155IPMR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet77 pages13 years ago
Datasheet73 pages16 years ago
Datasheet10 pages16 years ago
Datasheet414 pages18 years ago
Technical Drawing2 pages24 years ago
Farnell
Datasheet79 pages9 years ago
element14 APAC
Datasheet78 pages9 years ago
SHENGYU ELECTRONICS
Datasheet83 pages1 year ago
TME
Datasheet79 pages7 years ago
Newark
Datasheet78 pages9 years ago
Datasheet77 pages10 years ago
iiiC
Datasheet77 pages11 years ago
Factory Futures
Datasheet77 pages11 years ago
Arrow Electronics
Datasheet77 pages12 years ago
DigiKey
Datasheet73 pages16 years ago
Sierra IC
Datasheet65 pages19 years ago

Inventory History

3 month trend:
+60.64%

Alternate Parts

Price @ 1000
$ 7.54
$ 9.11
$ 9.11
Stock
246,276
106,922
106,922
Authorized Distributors
5
4
4
Case/Package
LQFP
LQFP
LQFP
Number of Pins
64
64
64
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
8 MHz
8 MHz
8 MHz
Number of I/Os
48
48
48
Interface
I2C, SCI, SPI, UART, USART
I2C, SCI, SPI, UART, USART
I2C, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
16 kB
16 kB
16 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F155IPMR.

Related Parts

Descriptions

Descriptions of Texas Instruments MSP430F155IPMR provided by its distributors.

MICROCONTROLLER MCU, 16 BIT, MSP430, 8MHZ, LQFP-64
8 MHz MCU with 16KB Flash, 512B SRAM, 12-bit ADC, Dual 12-bit DAC, comparator, DMA, I2C/SPI/UART 64-LQFP -40 to 85
16-bit Microcontrollers - MCU 16kB Flash 512B RAM 12-Bit ADC/Dual DAC
16-BIT FLASH 8 MHz RISC MICROCONTROLLER PQFP64
IC MCU 16BIT 16KB FLASH 64LQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins64
Weight342.689036 mg
Technical
Core ArchitectureMSP430
Data Bus Width16 b
Frequency8 MHz
InterfaceI2C, SCI, SPI, UART, USART
Max Frequency8 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters8
Number of ADC Channels8
Number of Bits12
Number of GPIO48
Number of I/Os48
Number of Programmable I/O48
Number of Timers/Counters2
Number of UART Channels1
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PackagingTape & Reel
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size512 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.6 mm
Length10 mm
Thickness1.4 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F155IPMR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet77 pages13 years ago
Datasheet73 pages16 years ago
Datasheet10 pages16 years ago
Datasheet414 pages18 years ago
Technical Drawing2 pages24 years ago
Farnell
Datasheet79 pages9 years ago
element14 APAC
Datasheet78 pages9 years ago
SHENGYU ELECTRONICS
Datasheet83 pages1 year ago
TME
Datasheet79 pages7 years ago
Newark
Datasheet78 pages9 years ago
Datasheet77 pages10 years ago
iiiC
Datasheet77 pages11 years ago
Factory Futures
Datasheet77 pages11 years ago
Arrow Electronics
Datasheet77 pages12 years ago
DigiKey
Datasheet73 pages16 years ago
Sierra IC
Datasheet65 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago