Texas Instruments MSP430F155IPM

16-bit Ultra-Low-Power MCU, 16kB Flash, 512B AM, 12-Bit ADC, Dual 12-Bit DAC, USA T, I2C, DMA 64-LQFP -40 to 85

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
296-16837-ND 1,176 Buy Now »
USD
11.75 10.62 8.79 6.17 6.17
TI store
MSP430F155IPM 2,135 Buy Now »
USD
11.53 10.15 8.67 5.49 5.49
Newark
01J0580 3 Buy Now »
USD
8.24 8.24 7.60 6.18 6.18
Mouser
595-430F155IPM 155 Buy Now »
USD
11.75 10.61 8.79 6.17 6.17
Rochester Electronics
MSP430F155IPM 130 Buy Now »
USD
10.24 10.24 9.12 8.32 8.32
Avnet
MSP430F155IPM 0 ··
USD
8.87 8.66 7.74 7.74 7.74
Avnet Asia
MSP430F155IPM 800 Buy Now »
USD
7.95 7.62
Avnet Europe
MSP430F155IPM 0 ··
USD
7.11 7.11
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
MSP430F155IPM 151 ··
Abacus Technologies
MSP430F155IPM 80 ··
Ewing Components
MSP430F155IPM 7,961 Send RFQ »
GreenTree Electronics
MSP430F155IPM 384 Send RFQ »
RS Components
6625090 336 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
MSP430F155IPM Contact ··
USD
9.94 9.94 9.94
North Star Micro
MSP430F155IPM Contact ··
Touchstone Systems
MSP430F155IPM Contact Send RFQ »
XS Micro
MSP430F155IPM Contact ··

Descriptions

MCU, 16BIT, MSP430, 8MHZ, LQFP-64
Farnell
MCU 16-bit MSP430 RISC 16KB Flash 3.3V 64-Pin LQFP Tray
Avnet
MCU 16-bit MSP430 RISC 16KB Flash 3.3V 64-Pin LQFP Tray
Avnet Asia
MCU 16-bit MSP430 RISC 16KB Flash 3.3V 64-Pin LQFP Tray
Avnet Europe
MCU 16-Bit MSP430 RISC 16KB Flash LQFP64
RS Components
16-Bit Microcontroller IC; Controller Family/Series:MSP430; Memory Size, Flash:16KB; Memory Size, RAM:512Byte; No. of I/O Pins:48; No. of ADC Inputs:8; No. of Timers:2; No. of PWM Channels:6; Clock Speed:8MHz ;RoHS Compliant: Yes
Newark
IC MCU 16BIT 16K FLASH 64-LQFP - MSP430F155IPM
iiiC
IC MCU 16BIT 16KB FLASH 64LQFP
Digi-Key
MCU 16BIT 16K FLASH, LQFP64, 155; Controller Family/Series:MSP430; Core Size:16bit; No. of I/O's:48; Program Memory Size:16 KB; RAM Memory Size:512Byte; Oscillator Type:External, Internal; No. of Timers:3; Peripherals:ADC, Comparator, DAC, DMA, Timer; Digital IC Case Style:LQFP; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:64; SVHC:No SVHC (20-Jun-2011); Clock Frequency:8MHz; Flash Memory Size:16KB; IC Temperature Range:Industrial; Interface:I2C, JTAG, SPI, USART; Interface:I2C, JTAG, SPI, UART, USART; Interface Type:I2C, SPI, UART; Memory Size:16KB; Memory Type:FLASH; No. of ADC Inputs:8; No. of Bits:16; No. of I/O's:48; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:LQFP; Peripherals:ADC, Comparator, DAC, DMA, POR; Program Memory Size:16KB; RAM Size:512Byte; Supply Voltage Max:3.6V; Supply Voltage Min:1.8V; Termination Type:SMD
element14 APAC
16-bit Ultra-Low-Power MCU, 16kB Flash, 512B AM, 12-Bit ADC, Dual 12-Bit DAC, USA T, I2C, DMA 64-LQFP -40 to 85
Texas Instruments

Technical Specifications

Lifecycle Status Active
Number of I/O Pins 48
FRAM Memory Size 0 B
RoHS Compliant
REACH SVHC Compliance No SVHC
Clock Speed 8 MHz
Number of UARTs 1
Lead-Free Status Lead Free
Case / Package / Footprint LQFP
Number of ADCs 8
Memory Size 16 kB
Number of Bits 12
Number of Pins 64
Access Time 8 µs
Frequency 8 MHz
RAM Memory Size 512 B
Core Architecture MSP430
Mounting Type Surface Mount
FLASH Memory Size 16.384 kB
Supply Voltage (DC) 3.3 V 3.6 V (max)
Packaging Bulk

Documents

Texas Instruments
Official datasheet
Datasheet 79 pages 2 years ago
Datasheet 77 pages 5 years ago
Datasheet 414 pages 10 years ago
Datasheet 73 pages 8 years ago
Datasheet 10 pages 9 years ago
Technical Drawing 2 pages 17 years ago
Newark
Datasheet 78 pages 2 years ago
Datasheet 73 pages 10 years ago
Farnell
Datasheet 77 pages 3 years ago
Datasheet 73 pages 9 years ago
Datasheet 11 pages 10 years ago
Datasheet 77 pages 4 years ago
Jameco
Datasheet 71 pages 11 years ago
Sierra IC
Datasheet 65 pages 12 years ago
TME
Datasheet 73 pages 8 years ago
iiiC
Datasheet 77 pages 4 years ago
Compliance Statements
Reach Statement 7 pages 2 years ago
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 4 years ago

Images

Companion Products

Alternate Names

TI MSP430F155IPM
TEXAS MSP430F155IPM
TEXAS INST MSP430F155IPM
TEXAS INSTR MSP430F155IPM
TEXAS INSTRUMENT MSP430F155IPM
TEXAS INS MSP430F155IPM
TEXAS INSTRUMENTS INC MSP430F155IPM
TEX MSP430F155IPM
TEXAS INSTRUMEN MSP430F155IPM
TEXAS INSTRU MSP430F155IPM
TI/NS MSP430F155IPM
TEXINS MSP430F155IPM
TEXAS INSTRUMENTS INCORPORATED MSP430F155IPM
TEXASIN MSP430F155IPM
Texas Instruments (TI) MSP430F155IPM
TEAXS MSP430F155IPM
TEXAS INTRUMENTS MSP430F155IPM
TEXAS INSTRUM MSP430F155IPM
TEXAS INSRUMENT MSP430F155IPM
TEXAS IST MSP430F155IPM
TI-PB MSP430F155IPM
Texas Instruments Rfid Systems MSP430F155IPM
TEXINST MSP430F155IPM
TEXAS INSRUMENTS MSP430F155IPM
TEXAS INTRUMENT MSP430F155IPM
Texas Instr. MSP430F155IPM
Texas Instruments Inc. MSP430F155IPM

Search for other parts like MSP430 »