Texas Instruments MSP430F149IPM

16-Bit Ultra-Low-Power Microcontroller, 60 kB Flash, 2KB AM, 12 bit ADC, 2 USA Ts, HW multiplier 64-LQFP -40 to 85

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
MSP430F149IPM 3,555 Buy Now »
USD
7.39 6.94 6.46 6.28 6.28
Verical
MSP430F149IPM 3,555 Buy Now »
USD
6.72 6.35 6.28 6.28
Digi-Key
296-9615-ND 2,703 Buy Now »
USD
11.21 10.13 8.38 5.89 5.89
Avnet
MSP430F149IPM 355 Buy Now »
USD
10.65 9.61 7.74 7.74 7.74
TI store
MSP430F149IPM 1,856 Buy Now »
USD
10.99 9.68 8.27 5.23 5.23
Newark
27C4967 513 Buy Now »
USD
11.21 10.13 8.39 5.89 5.89
Mouser
595-430F149IPM 460 Buy Now »
USD
11.21 10.12 8.38 5.88 5.88
Rochester Electronics
MSP430F149IPM 2,007 Buy Now »
USD
9.76 9.76 8.69 7.93 7.93
Chip One Stop Global
C1S746200106242 46 Buy Now »
JPY
1880.00 1400.00 1320.00 1320.00 1320.00
Farnell
1103048 833 Buy Now »
GBP
7.12 6.43 5.31 4.19 4.19
element14 APAC
1103048 857 Buy Now »
SGD
18.13 16.37 13.56 9.74 9.74
Avnet Europe
MSP430F149IPM 160 Buy Now »
EUR
6.65 6.65
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Sense
MSP430F149IPM 4 Buy Now »
USD
6.25 6.25 6.25 6.25
Quest
MSP430F149IPM 156 Buy Now »
USD
10.50 7.88 6.56 6.30 6.30
Express Electronics
MSP430F149IPM 30 Buy Now »
Freedom EMG
MSP430F149IPM 144 ··
Abtronics
MSP430F149IPM 90 ··
EarthTron
MSP430F149IPM 485 ··
Chip 1 Exchange
MSP430F149IPM Yes ··
STLAA.com
MSP430F149IPM 104 ··
Abacus Technologies
MSP430F149IPM 1,754 ··
Ewing Components
MSP430F149IPM 7,001 Send RFQ »
GreenTree Electronics
MSP430F149IPM 3,689 Send RFQ »
TME
MSP430F149IPM 140 Buy Now »
USD
8.96 7.62 6.72 6.72 6.72
Distrelec
MSP430F149IPM 51 Buy Now »
EUR
9.59 8.46 8.46 8.46 8.46
RS Components
4363024 130 Buy Now »
GBP
7.11 6.49 5.88 5.21 5.21
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
MSP430F149IPM Contact ··
USD
9.71 9.71 9.71
Touchstone Systems
MSP430F149IPM Contact Send RFQ »
Summit Electronics
MSP430F149IPM Contact Send RFQ »
Bristol Electronics
MSP430F149IPM Contact Buy Now »
North Star Micro
MSP430F149IPM Contact ··
TransparentC
MSP430F149IPM Contact ··
XS Micro
MSP430F149IPM Contact ··

Descriptions

IC, FLASH LOW POWER MCU, QFP64, 430; Controller Family/Series:MSP430; Core Size:16bit; No. of I/O's:48; Program Memory Size:60 KB; RAM Memory Size:2KB; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, Comparator, Timer; Embedded Interface Type:SPI, UART; Digital IC Case Style:QFP; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:64; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); Clock Frequency:8MHz; Flash Memory Size:60KB; IC Generic Number:430; IC Temperature Range:Industrial; Interface:JTAG, SPI, USART; Interface:JTAG, SPI, UART, USART; Interface Type:SPI, UART; Logic Function Number:430F149; Memory Size:60 KB; Memory Type:FLASH; Microprocessor/Controller Features:ADC, COMPARATORs, USARTs, HARDWARE MULTIPLIER; No. of ADC Inputs:8; No. of Bits:16; No. of I/O's:48; No. of MIPS:8; Number of bits In Timer:16; Number of bits in ADC:12; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:QFP
element14 APAC
Microcontroller; Flash:60kB; RAM:2kB; 8MHz; LQFP64
TME
IC MCU 16BIT 60KB FLASH 64-LQFP - MSP430F149IPM
iiiC
16 bit microcontroller MSP430F149IPM
RS Components
IC MCU 16BIT 60KB FLASH 64LQFP
Digi-Key
MCU 16-Bit MSP430 RISC 60KB Flash 2.5V/3.3V 64-Pin LQFP
Avnet
Microcontroller [Texas Instruments] MSP430F149IPM Microcontroller
Distrelec
IC, SM FLASH LO PWR MCU,WAFFLE80; Series:MSP430; Memory Size, Flash:60KB; Memory Size, RAM:2KB; No of I/O Lines:48; No. of ADC Inputs:8; Timers, No. of:2; Clock Frequency:8MHz; Interface Type:SPI, UART; Voltage, Supply Min:1.8V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:QFP; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:430; Bits, Number In Timer:16; Bits, Number in ADC:12; IC Generic Number:430; Logic Function Number:430F149; Memory Size:60 KB; Memory Type:FLASH; Microprocessor/Controller Features:ADC, COMPARATORs, USARTs, HARDWARE MULTIPLIER; No. of Bits:16; No. of MIPS:8; Packaging Type:Waffle Tray; RAM Size:1024Byte; Temperature Range, IC:Industrial
Farnell
MCU 16-bit MSP430 MSP430 RISC 60KB Flash 2.5V/3.3V 64-Pin LQFP Tray
Verical
MCU 16-bit MSP430 MSP430 RISC 60KB Flash 2.5V/3.3V 64-Pin LQFP Tray
Chip One Stop Global
MCU 16-Bit MSP430 RISC 60KB Flash 2.5V/3.3V 64-Pin LQFP
Component Sense
16-Bit Microcontroller IC; Controller Family/Series:MSP430; Memory Size, Flash:60KB; Memory Size, RAM:2KB; No. of I/O Pins:48; No. of ADC Inputs:8; No. of Timers:2; No. of PWM Channels:10; Clock Speed:8MHz; Interface:SPI, UART ;RoHS Compliant: Yes
Newark
16-Bit Ultra-Low-Power Microcontroller, 60 kB Flash, 2KB AM, 12 bit ADC, 2 USA Ts, HW multiplier 64-LQFP -40 to 85
Texas Instruments

Technical Specifications

Number of Pins 64
Supply Voltage (DC) 3.3 V 3.6 V (max)
Memory Size 60 kB
Core Architecture MSP430
Mounting Type Surface Mount
Number of I/O Pins 48
REACH SVHC Compliance No SVHC
Access Time 8 µs
Packaging Bulk
RAM Memory Size 2.048 kB
Lifecycle Status Active
Number of UARTs 2
Number of ADCs 8
RoHS Compliant
FLASH Memory Size 61.44 kB
Clock Speed 8 MHz
Lead-Free Status Lead Free
Case / Package / Footprint LQFP
Frequency 8 MHz
Number of Bits 12
FRAM Memory Size 0 B

Documents

Texas Instruments
Official datasheet
Datasheet 65 pages 4 years ago
Datasheet 13 pages 9 years ago
Datasheet 62 pages 8 years ago
Datasheet 65 pages 5 years ago
Technical Drawing 2 pages 17 years ago
Digi-Key
Datasheet 63 pages 12 years ago
Farnell
Datasheet 15 pages 8 years ago
Datasheet 62 pages 7 years ago
Datasheet 11 pages 10 years ago
Datasheet 3 pages 12 years ago
Datasheet 79 pages 11 years ago
Datasheet 15 pages 7 years ago
Datasheet 64 pages 6 years ago
Sierra IC
Datasheet 59 pages 12 years ago
iiiC
Datasheet 19 pages 5 years ago
Arrow
Datasheet 65 pages 4 years ago
Jameco
Datasheet 63 pages 8 years ago
Factory Futures
Datasheet 64 pages 3 years ago
TME
Datasheet 67 pages 1 year ago
Newark
Datasheet 66 pages 2 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago
Rohs Statement 2 pages 3 years ago

Images

Companion Products

Alternate Names

TI MSP430F149IPM
TEXAS MSP430F149IPM
TEXAS INST MSP430F149IPM
TEXAS INSTR MSP430F149IPM
TEXAS INSTRUMENT MSP430F149IPM
TEXAS INS MSP430F149IPM
TEXAS INSTRUMENTS INC MSP430F149IPM
TEX MSP430F149IPM
TEXAS INSTRUMEN MSP430F149IPM
TEXAS INSTRU MSP430F149IPM
TI/NS MSP430F149IPM
TEXINS MSP430F149IPM
TEXAS INSTRUMENTS INCORPORATED MSP430F149IPM
TEXASIN MSP430F149IPM
Texas Instruments (TI) MSP430F149IPM
TEAXS MSP430F149IPM
TEXAS INTRUMENTS MSP430F149IPM
TEXAS INSTRUM MSP430F149IPM
TEXAS INSRUMENT MSP430F149IPM
TEXAS IST MSP430F149IPM
TI-PB MSP430F149IPM
Texas Instruments Rfid Systems MSP430F149IPM
TEXINST MSP430F149IPM
TEXAS INSRUMENTS MSP430F149IPM
TEXAS INTRUMENT MSP430F149IPM
Texas Instr. MSP430F149IPM
Texas Instruments Inc. MSP430F149IPM

Search for other parts like MSP430 »