Texas Instruments MSP430F1491IPM

8 MHz MCU with 60KB Flash, 2KB SRAM, 12-bit ADC, comparator, SPI/UART 64-LQFP -40 to 85
Production
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins64
Weight342.689036 mg
Technical
Access Time8 µs
Core ArchitectureMSP430
Data Bus Width16 b
Density480 kb
Frequency8 MHz
InterfaceSPI, UART, USART
Max Frequency8 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size60 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels8
Number of GPIO48
Number of I/Os48
Number of Programmable I/O48
Number of SPI Channels2
Number of Timers/Counters2
Number of UART Channels2
Oscillator TypeInternal
PackagingBulk
PeripheralsPOR, PWM, WDT
RAM Size2 kB
Schedule B8542310000
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height1.6 mm
Length10 mm
Thickness1.4 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F1491IPM.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet65 pages13 years ago
Datasheet62 pages16 years ago
Datasheet13 pages16 years ago
Datasheet414 pages18 years ago
Technical Drawing2 pages24 years ago
Farnell
Datasheet67 pages9 years ago
Datasheet65 pages11 years ago
Datasheet66 pages9 years ago
Datasheet64 pages13 years ago
Datasheet62 pages14 years ago
Datasheet11 pages17 years ago
Datasheet3 pages20 years ago
Factory Futures
Datasheet65 pages12 years ago
DigiKey
Datasheet63 pages19 years ago
SHENGYU ELECTRONICS
Datasheet84 pages1 year ago
TME
Datasheet69 pages6 years ago
Datasheet62 pages16 years ago
Newark
Datasheet66 pages9 years ago
iiiC
Datasheet65 pages11 years ago
Jameco
Datasheet63 pages16 years ago
Sierra IC
Datasheet59 pages19 years ago

Inventory History

3 month trend:
+0.45%

Alternate Parts

Price @ 1000
$ 9.815
$ 7.079
$ 7.079
Stock
241,948
963,777
963,777
Authorized Distributors
4
5
5
Case/Package
LQFP
LQFP
LQFP
Number of Pins
64
64
64
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
8 MHz
8 MHz
8 MHz
Number of I/Os
48
48
48
Interface
SPI, UART, USART
SPI, UART, USART
SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
60 kB
60 kB
60 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
POR, PWM, WDT
POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F1491IPM.

Related Parts

Descriptions

Descriptions of Texas Instruments MSP430F1491IPM provided by its distributors.

8 MHz MCU with 60KB Flash, 2KB SRAM, 12-bit ADC, comparator, SPI/UART 64-LQFP -40 to 85
FIXED-POINT Lead Free ROHS3Compliant SMD/SMT Microcontroller 8mus -40C~85C TA 0.56mA 8MHz
MCU 16-bit MSP430 MSP430 RISC 60KB Flash 2.5V/3.3V 64-Pin LQFP Tray
MCU, 16BIT, MSP430, 8MHZ, LQFP-64; Product Range: MSP430 Family MSP430F1x Series Microcontrollers; Architecture: MSP430; No. of Bits: 16bit; CPU Speed: 8MHz; Program Memory Size: 60KB; RAM Memory Size: 2KB; No. of Pins: 64Pins; MCU Case Style: LQFP; No. of I/O's: 48I/O's; Embedded Interface Type: SPI, UART, USART; Supply Voltage Min: 1.8V; Supply Voltage Max: 3.6V; MCU Family: MSP430; MCU Series: MSP430F1x; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018); Controller Family/Series: MSP430F1xx; Flash Memory Size: 60KB; MPU Core Size: 16bit; No. of Timers: 2; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Oscillator Type: External, Internal; Peripherals: ADC, Comparator, Timer; Program Memory Size: 60KB; Supply Voltage Range: 1.8V to 3.6V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430F1491IPM .
  • MSP430F1491IPM.
  • MSP430F1491IPM..

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins64
Weight342.689036 mg
Technical
Access Time8 µs
Core ArchitectureMSP430
Data Bus Width16 b
Density480 kb
Frequency8 MHz
InterfaceSPI, UART, USART
Max Frequency8 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size60 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels8
Number of GPIO48
Number of I/Os48
Number of Programmable I/O48
Number of SPI Channels2
Number of Timers/Counters2
Number of UART Channels2
Oscillator TypeInternal
PackagingBulk
PeripheralsPOR, PWM, WDT
RAM Size2 kB
Schedule B8542310000
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height1.6 mm
Length10 mm
Thickness1.4 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F1491IPM.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet65 pages13 years ago
Datasheet62 pages16 years ago
Datasheet13 pages16 years ago
Datasheet414 pages18 years ago
Technical Drawing2 pages24 years ago
Farnell
Datasheet67 pages9 years ago
Datasheet65 pages11 years ago
Datasheet66 pages9 years ago
Datasheet64 pages13 years ago
Datasheet62 pages14 years ago
Datasheet11 pages17 years ago
Datasheet3 pages20 years ago
Factory Futures
Datasheet65 pages12 years ago
DigiKey
Datasheet63 pages19 years ago
SHENGYU ELECTRONICS
Datasheet84 pages1 year ago
TME
Datasheet69 pages6 years ago
Datasheet62 pages16 years ago
Newark
Datasheet66 pages9 years ago
iiiC
Datasheet65 pages11 years ago
Jameco
Datasheet63 pages16 years ago
Sierra IC
Datasheet59 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago