Try the Octopart BOM Tool! Ad
octopart.com

Texas Instruments MSP430F147IRTDR

16-Bit Ultra-Low-Power Microcontroller, 32 kB Flash, 1KB RAM, 12 bit ADC, 2 USARTs, HW multiplier 64-VQFN -40 to 85

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
MSP430F147IRTDR 0 ··
USD
5.75
Digi-Key
MSP430F147IRTDR-ND 0 ··
USD
4.59
Avnet Europe
MSP430F147IRTDR 0 ··
USD
5.37
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
MSP430F147IRTDR 7,029 Send RFQ »
Abacus Technologies
MSP430F147IRTDR 6,167 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
MSP430F147IRTDR Contact ··
iiiC
MSP430F147IRTDR Contact ··
USD
5.79
North Star Micro
MSP430F147IRTDR Contact ··
TransparentC
MSP430F147IRTDR Contact Send RFQ »

Descriptions

IC MCU 16BIT 32KB FLASH 64VQFN
Digi-Key
16-Bit Ultra-Low-Power Microcontroller, 32 kB Flash, 1KB RAM, 12 bit ADC, 2 USARTs, HW multiplier 64-VQFN -40 to 85
Texas Instruments
MCU 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V 64-Pin VQFN EP T/R
Avnet Europe
IC MCU 16BIT 32KB FLASH 64-VQFN - MSP430F147IRTDR
iiiC
MCU 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V 64-Pin VQFN EP T/R
Avnet

Technical Specifications

Lead-Free Status Lead Free
Lifecycle Status Active
Core Architecture MSP430
Number of I/O Pins 48
Supply Voltage (DC) 3.3 V 3.6 V (max)
Number of UARTs 2
Packaging Tape
Frequency 8 MHz
Case / Package / Footprint QFN
RAM Memory Size 1.024 kB
RoHS Compliant
FLASH Memory Size 32.768 kB
Number of Pins 64
Clock Speed 8 MHz
Number of ADCs 8
Mounting Type Surface Mount
FRAM Memory Size 0 B

Documents

Texas Instruments
Official datasheet
Datasheet 13 pages 9 years ago
Datasheet 62 pages 8 years ago
Datasheet 414 pages 10 years ago
Technical Drawing 2 pages 6 years ago
Datasheet 65 pages 6 years ago
Datasheet 65 pages 4 years ago
Datasheet 67 pages 2 years ago
iiiC
Datasheet 65 pages 4 years ago
Arrow
Datasheet 65 pages 4 years ago
Digi-Key
Datasheet 62 pages 9 years ago
Jameco
Datasheet 44 pages 8 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI MSP430F147IRTDR
TEXAS MSP430F147IRTDR
TEXAS INST MSP430F147IRTDR
TEXAS INSTR MSP430F147IRTDR
TEXAS INSTRUMENT MSP430F147IRTDR
TEXAS INS MSP430F147IRTDR
TEXAS INSTRUMENTS INC MSP430F147IRTDR
TEX MSP430F147IRTDR
TEXAS INSTRUMEN MSP430F147IRTDR
TEXAS INSTRU MSP430F147IRTDR
TI/NS MSP430F147IRTDR
TEXINS MSP430F147IRTDR
TEXAS INSTRUMENTS INCORPORATED MSP430F147IRTDR
TEXASIN MSP430F147IRTDR
Texas Instruments (TI) MSP430F147IRTDR
TEAXS MSP430F147IRTDR
TEXAS INTRUMENTS MSP430F147IRTDR
TEXAS INSTRUM MSP430F147IRTDR
TEXAS INSRUMENT MSP430F147IRTDR
TEXAS IST MSP430F147IRTDR
TI-PB MSP430F147IRTDR
Texas Instruments Rfid Systems MSP430F147IRTDR
TEXINST MSP430F147IRTDR
TEXAS INSRUMENTS MSP430F147IRTDR
TEXAS INTRUMENT MSP430F147IRTDR
Texas Instr. MSP430F147IRTDR
Texas Instruments Inc. MSP430F147IRTDR

Search for other parts like MSP430 »