Texas Instruments MSP430F147IPMR

8 MHz MCU with 32 KB Flash, 1KB SRAM, 12-bit ADC, comparator, SPI/UART 64-LQFP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingGold
Number of Pins64
Weight342.689036 mg
Technical
Core ArchitectureMSP430
Data Bus Width16 b
Frequency8 MHz
InterfaceSPI, UART, USART
Max Frequency8 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters8
Number of ADC Channels8
Number of GPIO48
Number of I/Os48
Number of Programmable I/O48
Number of Timers/Counters2
Number of UART Channels2
Oscillator TypeInternal
PackagingTape & Reel
PeripheralsPOR, PWM, WDT
RAM Size1 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.6 mm
Length10 mm
Thickness1.4 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F147IPMR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet65 pages13 years ago
Datasheet62 pages16 years ago
Datasheet13 pages16 years ago
Datasheet414 pages18 years ago
Technical Drawing2 pages24 years ago
Farnell
Datasheet67 pages8 years ago
Datasheet66 pages9 years ago
Newark
Datasheet65 pages11 years ago
Datasheet66 pages9 years ago
Datasheet66 pages10 years ago
element14 APAC
Datasheet68 pages6 years ago
Datasheet66 pages9 years ago
Datasheet65 pages12 years ago
LCSC
Datasheet84 pages1 year ago
Datasheet84 pages1 year ago
SHENGYU ELECTRONICS
Datasheet84 pages1 year ago
iiiC
Datasheet65 pages11 years ago
Jameco
Datasheet44 pages15 years ago
TME
Datasheet62 pages15 years ago
DigiKey
Datasheet62 pages16 years ago

Inventory History

3 month trend:
+11.59%

Alternate Parts

Price @ 1000
$ 6.077
$ 6.46
$ 6.463
Stock
478,646
163,529
36,461
Authorized Distributors
6
1
0
Case/Package
LQFP
LQFP
LQFP
Number of Pins
64
64
64
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
-
Max Frequency
8 MHz
8 MHz
-
Number of I/Os
48
48
48
Interface
SPI, UART, USART
SPI, UART, USART
SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
32 kB
32 kB
256 B
Min Supply Voltage
1.8 V
1.8 V
-
Max Supply Voltage
3.6 V
3.6 V
-
Peripherals
POR, PWM, WDT
POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F147IPMR.

Related Parts

Descriptions

Descriptions of Texas Instruments MSP430F147IPMR provided by its distributors.

8 MHz MCU with 32 KB Flash, 1KB SRAM, 12-bit ADC, comparator, SPI/UART 64-LQFP -40 to 85
MCU 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V 64-Pin LQFP T/R / IC MCU 16BIT 32KB FLASH 64LQFP
Mcu, 16Bit, Msp430, 8Mhz, Lqfn-64; Product Range:Msp430F1X Microcontrollers; Architecture:Msp430; No. Of Bits:16Bit; Cpu Speed:8Mhz; Program Memory Size:32Kb; Ram Memory Size:1Kb; No. Of Pins:64Pins; Mcu Case Style:Lqfp; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS MSP430F147IPMR
MCU, 16BIT, MSP430, 8MHZ, LQFP-64; Product Range:MSP430F1X Microcontrollers; Architecture:MSP430; No. of Bits:16bit; CPU Speed:8MHz; Program Memory Size:32KB; RAM Memory Size:1KB; No. of Pins:64Pins; MCU Case Style:LQFP; No. of I/O's:48I/O's; Embedded Interface Type:SPI, UART, USART; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; MCU Family:MSP430; MCU Series:MSP430F1x; MSL:MSL 3 - 168 hours; SVHC:No SVHC (27-Jun-2018); Controller Family/Series:MSP430F1xx; MPU Core Size:16bit; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Peripherals:ADC, Comparator, PWM, Timer; Program Memory Size:32KB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430F147IPMR .
  • MSP430F147IPMR.
  • MSP430F147IPMR..

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingGold
Number of Pins64
Weight342.689036 mg
Technical
Core ArchitectureMSP430
Data Bus Width16 b
Frequency8 MHz
InterfaceSPI, UART, USART
Max Frequency8 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters8
Number of ADC Channels8
Number of GPIO48
Number of I/Os48
Number of Programmable I/O48
Number of Timers/Counters2
Number of UART Channels2
Oscillator TypeInternal
PackagingTape & Reel
PeripheralsPOR, PWM, WDT
RAM Size1 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.6 mm
Length10 mm
Thickness1.4 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F147IPMR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet65 pages13 years ago
Datasheet62 pages16 years ago
Datasheet13 pages16 years ago
Datasheet414 pages18 years ago
Technical Drawing2 pages24 years ago
Farnell
Datasheet67 pages8 years ago
Datasheet66 pages9 years ago
Newark
Datasheet65 pages11 years ago
Datasheet66 pages9 years ago
Datasheet66 pages10 years ago
element14 APAC
Datasheet68 pages6 years ago
Datasheet66 pages9 years ago
Datasheet65 pages12 years ago
LCSC
Datasheet84 pages1 year ago
Datasheet84 pages1 year ago
SHENGYU ELECTRONICS
Datasheet84 pages1 year ago
iiiC
Datasheet65 pages11 years ago
Jameco
Datasheet44 pages15 years ago
TME
Datasheet62 pages15 years ago
DigiKey
Datasheet62 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago