Texas Instruments MSP430F147IPM

16-Bit Ultra-Low-Power Microcontroller, 32 kB Flash, 1KB AM, 12 bit ADC, 2 USA Ts, HW multiplier 64-LQFP -40 to 85

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
296-9613-ND 1,952 Buy Now »
USD
9.61 8.68 7.19 5.05 5.05
Avnet
MSP430F147IPM 330 Buy Now »
USD
9.13 8.25 6.63 6.63 6.63
Arrow
MSP430F147IPM 3,057 Buy Now »
USD
6.37 5.93 5.45 5.39 5.39
Verical
MSP430F147IPM 3,057 Buy Now »
USD
6.04 5.49 5.39 5.39
TI store
MSP430F147IPM 2,066 Buy Now »
USD
10.10 9.20 7.63 4.49 4.49
Rochester Electronics
MSP430F147IPM 6,887 Buy Now »
USD
8.38 8.38 7.46 6.81 6.81
Chip One Stop Global
C1S746201322236 3,684 Buy Now »
USD
9.91 7.66 6.22 5.85 5.85
Mouser
595-430F147IPM 623 Buy Now »
USD
9.61 8.68 7.18 5.04 5.04
Newark
34K8185 0 ··
USD
5.05 5.05
Avnet Europe
MSP430F147IPM 4,320 Buy Now »
USD
5.82 5.82
Avnet Asia
MSP430F147IPM 0 ··
USD
6.50 6.23
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
1355372 3,090 Buy Now »
USD
10.75 9.85 8.95 8.95 8.95
iodParts
MSP430F147IPM 83 Buy Now »
USD
8.99 8.99 8.99
Quest
MSP430F147IPM 41 Buy Now »
USD
9.00 4.50 4.50 4.50 4.50
C Plus Electronics
MSP430F147IPM Yes ··
STLAA.com
MSP430F147IPM 248 ··
4 Star Electronics
MSP430F147IPM 19 Send RFQ »
Abacus Technologies
MSP430F147IPM 5,405 ··
Ewing Components
MSP430F147IPM 7,050 Send RFQ »
Schukat
MSP430F147IPM 50 Buy Now »
EUR
5.10 3.90 3.76 3.76
RS Components
218361 153 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
MSP430F147IPM Contact ··
USD
9.12 9.12 9.12
Summit Electronics
MSP430F147IPM Contact Send RFQ »
North Star Micro
MSP430F147IPM Contact ··
Touchstone Systems
MSP430F147IPM Contact Send RFQ »
XS Micro
MSP430F147IPM Contact ··
TransparentC
MSP430F147IPM Contact Send RFQ »

Descriptions

16-Bit Microcontroller IC; Controller Family/Series:MSP430; Memory Size, Flash:32KB; Memory Size, RAM:1KB; No. of I/O Pins:48; No. of Timers:2; No. of PWM Channels:10; Clock Speed:8MHz; Interface:SPI, UART; Supply Voltage Min:1.8V ;RoHS Compliant: Yes
Newark
16BIT MCU 32KB FLASH, LQFP64, 147; Controller Family/Series:MSP430; Core Size:16bit; No. of I/O's:48; Program Memory Size:32 KB; RAM Memory Size:1KB; Oscillator Type:External, Internal; No. of Timers:3; Peripherals:ADC, Comparator, Timer; Digital IC Case Style:LQFP; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:48; SVHC:No SVHC (20-Jun-2011); Clock Frequency:8MHz; Flash Memory Size:32KB; IC Temperature Range:Industrial; Interface:JTAG, SPI, USART; Interface:JTAG, SPI, UART, USART; Interface Type:SPI, UART; Memory Size:32KB; Memory Type:FLASH; No. of ADC Inputs:8; No. of Bits:16; No. of I/O's:48; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:LQFP; Packaging Type:Peel Pack; Peripherals:ADC, Comparator, POR; Program Memory Size:32KB; RAM Size:1024Byte; Supply Voltage Max:3.6V; Supply Voltage Min:1.8V; Termination Type:SMD
element14 APAC
16-Bit Ultra-Low-Power Microcontroller, 32 kB Flash, 1KB AM, 12 bit ADC, 2 USA Ts, HW multiplier 64-LQFP -40 to 85
Texas Instruments
IC MCU 16BIT 32KB FLASH 64-LQFP - MSP430F147IPM
iiiC
MCU 16-bit MSP430 MSP430 RISC 32KB Flash 2.5V/3.3V 64-Pin LQFP Tray
Verical
16BIT MCU 32KB FLASH, LQFP64, 147; Series:MSP430; Memory Size, Flash:32KB; Memory Size, RAM:1024Byte; No of I/O Lines:48; No. of ADC Inputs:8; Timers, No. of:3; Clock Frequency:8MHz; Interface Type:SPI, UART; Voltage, Supply Min:1.8V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:LQFP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:147; Memory Size:32KB; Memory Type:FLASH; No. of Bits:16; Packaging Type:Peel Pack; RAM Size:1024Byte; Temperature Range, IC:Industrial
Farnell
IC MCU 16BIT 32KB FLASH 64LQFP
Digi-Key
MC 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V 64-Pin LQFP
Jameco
MCU 16-Bit MSP430 RISC 32KB Flash 2.5V/3.3V 64-Pin LQFP
Avnet
Microcontroller 16b 32k Fl MSP430F147IPM
RS Components
32K-Flash 1K-RAM 1,8-3,6V 8MHz LQFP64
Schukat
MCU 16-Bit MSP430 RISC 32KB Flash 2.5V/3.3V 64-Pin LQFP
Avnet Asia
MCU 16-bit MSP430 MSP430 RISC 32KB Flash 2.5V/3.3V 64-Pin LQFP Tray
Chip One Stop Global
MCU 16-Bit MSP430 RISC 32KB Flash 2.5V/3.3V 64-Pin LQFP
Avnet Europe

Technical Specifications

Number of ADCs 8
Mounting Type Surface Mount
Access Time 8 µs
Lead-Free Status Lead Free
Memory Size 32 kB
Packaging Bulk
Case / Package / Footprint LQFP
Frequency 8 MHz
RAM Memory Size 1.024 kB
Core Architecture MSP430
Clock Speed 8 MHz
Supply Voltage (DC) 3.3 V 3.6 V (max)
Number of UARTs 2
Number of I/O Pins 48
FRAM Memory Size 0 B
FLASH Memory Size 32.768 kB
Number of Bits 16
RoHS Compliant
REACH SVHC Compliance No SVHC
Number of Pins 64
Lifecycle Status Active

Documents

Texas Instruments
Official datasheet
Datasheet 65 pages 4 years ago
Datasheet 13 pages 9 years ago
Datasheet 62 pages 8 years ago
Datasheet 67 pages 2 years ago
Datasheet 414 pages 10 years ago
Datasheet 65 pages 6 years ago
Technical Drawing 2 pages 17 years ago
Newark
Datasheet 63 pages 12 years ago
Datasheet 66 pages 2 years ago
Datasheet 66 pages 2 years ago
Farnell
Datasheet 65 pages 4 years ago
Datasheet 11 pages 10 years ago
Datasheet 62 pages 7 years ago
Datasheet 64 pages 6 years ago
Mouser
Datasheet 40 pages 12 years ago
Sierra IC
Datasheet 59 pages 12 years ago
iiiC
Datasheet 19 pages 6 years ago
Arrow
Datasheet 65 pages 4 years ago
Jameco
Datasheet 63 pages 8 years ago
TME
Datasheet 62 pages 8 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 7 pages 2 years ago
Rohs Statement 2 pages 3 years ago

Images

Companion Products

Alternate Names

TI MSP430F147IPM
TEXAS MSP430F147IPM
TEXAS INST MSP430F147IPM
TEXAS INSTR MSP430F147IPM
TEXAS INSTRUMENT MSP430F147IPM
TEXAS INS MSP430F147IPM
TEXAS INSTRUMENTS INC MSP430F147IPM
TEX MSP430F147IPM
TEXAS INSTRUMEN MSP430F147IPM
TEXAS INSTRU MSP430F147IPM
TI/NS MSP430F147IPM
TEXINS MSP430F147IPM
TEXAS INSTRUMENTS INCORPORATED MSP430F147IPM
TEXASIN MSP430F147IPM
Texas Instruments (TI) MSP430F147IPM
TEAXS MSP430F147IPM
TEXAS INTRUMENTS MSP430F147IPM
TEXAS INSTRUM MSP430F147IPM
TEXAS INSRUMENT MSP430F147IPM
TEXAS IST MSP430F147IPM
TI-PB MSP430F147IPM
Texas Instruments Rfid Systems MSP430F147IPM
TEXINST MSP430F147IPM
TEXAS INSRUMENTS MSP430F147IPM
TEXAS INTRUMENT MSP430F147IPM
Texas Instr. MSP430F147IPM
Texas Instruments Inc. MSP430F147IPM

Search for other parts like MSP430 »