Texas Instruments MSP430F135IPM

8 MHz MCU with 16KB Flash, 512B SRAM, 12-bit ADC, comparator, SPI/UART 64-LQFP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingGold
Number of Pins64
Weight342.689036 mg
Technical
Access Time8 µs
Address Bus Width16 b
Core ArchitectureMSP430
Data Bus Width16 b
Density128 kb
Frequency8 MHz
InterfaceSPI, UART, USART
Max Frequency8 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters8
Number of ADC Channels8
Number of Bits12
Number of GPIO48
Number of I/Os48
Number of Programmable I/O48
Number of SPI Channels1
Number of Timers/Counters2
Number of UART Channels1
Oscillator TypeInternal
PackagingBulk
PeripheralsPOR, PWM, WDT
RAM Size512 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.6 mm
Length10 mm
Thickness1.4 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F135IPM.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet67 pages9 years ago
Datasheet65 pages13 years ago
Datasheet62 pages16 years ago
Datasheet13 pages16 years ago
Technical Drawing2 pages24 years ago
Newark
Datasheet65 pages11 years ago
Datasheet69 pages7 years ago
Datasheet67 pages9 years ago
Datasheet66 pages10 years ago
DigiKey
Datasheet63 pages19 years ago
SHENGYU ELECTRONICS
Datasheet84 pages1 year ago
element14 APAC
Datasheet66 pages9 years ago
Datasheet66 pages9 years ago
Datasheet66 pages9 years ago
Datasheet66 pages10 years ago
Datasheet66 pages10 years ago
Factory Futures
Datasheet65 pages12 years ago
iiiC
Datasheet19 pages13 years ago
Farnell
Datasheet64 pages13 years ago
Datasheet62 pages14 years ago
Datasheet79 pages18 years ago
Datasheet11 pages17 years ago
Datasheet3 pages20 years ago
TME
Datasheet62 pages16 years ago
Jameco
Datasheet63 pages19 years ago
Sierra IC
Datasheet59 pages19 years ago

Inventory History

3 month trend:
+10.38%

Alternate Parts

Price @ 1000
$ 5.357
$ 4.638
$ 4.638
Stock
371,018
894,007
894,007
Authorized Distributors
4
6
6
Case/Package
LQFP
LQFP
LQFP
Number of Pins
64
64
64
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
8 MHz
8 MHz
8 MHz
Number of I/Os
48
48
48
Interface
SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
16 kB
16 kB
16 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F135IPM.

Related Parts

Descriptions

Descriptions of Texas Instruments MSP430F135IPM provided by its distributors.

8 MHz MCU with 16KB Flash, 512B SRAM, 12-bit ADC, comparator, SPI/UART 64-LQFP -40 to 85
MICROCONTROLLER MCU, 16 BIT, MSP430, 8MHZ, QFP-64
MCU 16-bit MSP430 MSP430 RISC 16KB Flash 2.5V/3.3V 64-Pin LQFP Tray
Microcontroller Operating temperature: -40...+85 °C Power supply: 1.8...3.6 V Extras: 12 Bit SAR ADC No. of I/Os: 48 No. of timers: 2 Series: MSP430 F135 Bus width: 16 Bit Interfaces: 1x UART Package: QFP-64 ADC resolution: 12 b Flash memory: 16 KB Instruction cycle duration: 125 ns RAM: 512 Byte

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingGold
Number of Pins64
Weight342.689036 mg
Technical
Access Time8 µs
Address Bus Width16 b
Core ArchitectureMSP430
Data Bus Width16 b
Density128 kb
Frequency8 MHz
InterfaceSPI, UART, USART
Max Frequency8 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters8
Number of ADC Channels8
Number of Bits12
Number of GPIO48
Number of I/Os48
Number of Programmable I/O48
Number of SPI Channels1
Number of Timers/Counters2
Number of UART Channels1
Oscillator TypeInternal
PackagingBulk
PeripheralsPOR, PWM, WDT
RAM Size512 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.6 mm
Length10 mm
Thickness1.4 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F135IPM.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet67 pages9 years ago
Datasheet65 pages13 years ago
Datasheet62 pages16 years ago
Datasheet13 pages16 years ago
Technical Drawing2 pages24 years ago
Newark
Datasheet65 pages11 years ago
Datasheet69 pages7 years ago
Datasheet67 pages9 years ago
Datasheet66 pages10 years ago
DigiKey
Datasheet63 pages19 years ago
SHENGYU ELECTRONICS
Datasheet84 pages1 year ago
element14 APAC
Datasheet66 pages9 years ago
Datasheet66 pages9 years ago
Datasheet66 pages9 years ago
Datasheet66 pages10 years ago
Datasheet66 pages10 years ago
Factory Futures
Datasheet65 pages12 years ago
iiiC
Datasheet19 pages13 years ago
Farnell
Datasheet64 pages13 years ago
Datasheet62 pages14 years ago
Datasheet79 pages18 years ago
Datasheet11 pages17 years ago
Datasheet3 pages20 years ago
TME
Datasheet62 pages16 years ago
Jameco
Datasheet63 pages19 years ago
Sierra IC
Datasheet59 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago