Texas Instruments MSP430F1232IPW

IC MICRO CONTROLLER UNIT MSP430F1232/TSSOP/MSP430F1232IPW TEXAS INSTRUMENT RoHS FLASH 8K+16 TSSOP28

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
296-13783-5-ND 1,895 Buy Now »
USD
4.89 4.39 3.60 2.31 2.31
Arrow
MSP430F1232IPW 1,275 Buy Now »
USD
3.12 2.88 2.70 2.47 2.47
Verical 2
MSP430F1232IPW 1,275 Buy Now »
USD
3.06 2.90 2.52 2.52
MSP430F1232IPW 20 Buy Now »
USD
3.27 3.27 3.27
TI store
MSP430F1232IPW 2,000 Buy Now »
USD
4.61 4.20 3.49 2.05 2.05
Chip One Stop Japan
C1S746202138102 1,275 Buy Now »
CNY
30.90 22.50 20.70 17.30 17.30
Newark
61M7872 285 Buy Now »
USD
5.59 4.95 4.06 2.60 2.60
Rochester Electronics
MSP430F1232IPW 3,254 Buy Now »
USD
3.82 3.82 3.40 3.10 3.10
Chip One Stop Global
C1S746202138102 2,700 Buy Now »
USD
2.53 2.44
Mouser
595-430F1232IPW 657 Buy Now »
USD
4.88 4.39 3.59 2.30 2.30
Avnet
MSP430F1232IPW 0 ··
USD
4.73 4.26 3.37 3.37 3.37
Avnet Europe
MSP430F1232IPW 0 ··
USD
3.38 2.66 2.66
Avnet Asia
MSP430F1232IPW 0 ··
USD
2.85 2.85
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Halfin
92599 230 Buy Now »
USD
4.08 4.08 2.87 2.48 2.48
Jameco
699000 1,232 Buy Now »
USD
4.95 4.49 4.09 4.09 4.09
Abacus Technologies
MSP430F1232IPW 2,195 ··
IBS Electronics
MSP430F1232IPW 45 ··
Ewing Components
MSP430F1232IPW 7,002 Send RFQ »
GreenTree Electronics
MSP430F1232IPW 780 Send RFQ »
RS Components
6195766 695 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
MSP430F1232IPW Contact ··
USD
4.61 4.61 4.61
North Star Micro
MSP430F1232IPW Contact ··
Touchstone Systems
MSP430F1232IPW Contact Send RFQ »
XS Micro
MSP430F1232IPW Contact ··

Descriptions

MCU 16-bit MSP430 MSP430 RISC 8KB Flash 2.5V/3.3V 28-Pin TSSOP Tube
Chip One Stop Japan
Micro mixed SIG 16 bit 8Kb flash TSSOP28
RS Components
IC MICRO CONTROLLER UNIT MSP430F1232/TSSOP/MSP430F1232IPW TEXAS INSTRUMENT RoHS FLASH 8K+16 TSSOP28
Halfin
MCU 16-Bit MSP430 RISC 8KB Flash 2.5V/3.3V 28-Pin TSSOP
Avnet Asia
MCU, 16BIT, MSP430, 8MHZ, TSSOP-22
Farnell
IC,MSP430F1232IPW,FLASH PROG,U
Jameco
MCU 16-Bit MSP430 RISC 8KB Flash 2.5V/3.3V 28-Pin TSSOP
Avnet
MCU 16-bit MSP430 MSP430 RISC 8KB Flash 2.5V/3.3V 28-Pin TSSOP Tube
Chip One Stop Global
16-bit Ultra-Low-Power Microcontroller, 8kB Flash, 256B AM, 10 bit ADC, 1 USA T 28-TSSOP -40 to 85
Texas Instruments
MCU 16-bit MSP430 MSP430 RISC 8KB Flash 2.5V/3.3V 28-Pin TSSOP Tube
Verical
IC MCU 16BIT 8KB FLASH 28TSSOP
Digi-Key
MSP430F1232IPW ic MCU 16- Bit MSP430 RISC 8KB Flash 2.5V/3.3V 28-Pin TSSOP R oHS
IBS Electronics
MCU 16-Bit MSP430 RISC 8KB Flash 2.5V/3.3V 28-Pin TSSOP
North Star Micro
16 Bit Microcontroller, Mixed Signal, MSP430F1xx, 8 MHz, 8 KB, 256 Byte, 22, TSSOP
Newark
MCU, 16BIT, MSP430, 8MHZ, TSSOP-22
element14 APAC
IC MCU 16BIT 8KB FLASH 28-TSSOP - MSP430F1232IPW
iiiC
MCU 16-Bit MSP430 RISC 8KB Flash 2.5V/3.3V 28-Pin TSSOP
Avnet Europe

Technical Specifications

RoHS Compliant
Lifecycle Status Active
Core Architecture MSP430
Number of Bits 10
Packaging Tube
Case / Package / Footprint TSSOP
Memory Size 8 kB
Number of ADCs 8
Mounting Type Surface Mount
FLASH Memory Size 8.192 kB
Access Time 8 µs
Lead-Free Status Lead Free
RAM Memory Size 256 B
FRAM Memory Size 0 B
REACH SVHC Compliance No SVHC
Number of Pins 28
Frequency 8 MHz
Number of I/O Pins 22
Clock Speed 8 MHz
Supply Voltage (DC) 3.3 V 3.6 V (max)
Number of UARTs 1

Documents

Texas Instruments
Official datasheet
Technical Drawing 2 pages 5 years ago
Datasheet 55 pages 3 years ago
Datasheet 57 pages 2 years ago
Datasheet 49 pages 8 years ago
Datasheet 6 pages 10 years ago
Datasheet 414 pages 10 years ago
Datasheet 53 pages 5 years ago
Farnell
Datasheet 54 pages 4 years ago
Datasheet 54 pages 4 years ago
Datasheet 57 pages 2 years ago
Datasheet 62 pages 7 years ago
Datasheet 11 pages 10 years ago
Datasheet 49 pages 9 years ago
Datasheet 65 pages 4 years ago
Datasheet 64 pages 6 years ago
Newark
Datasheet 57 pages 2 years ago
Datasheet 57 pages 1 year ago
Datasheet 57 pages 2 years ago
Datasheet 57 pages 3 years ago
Datasheet 63 pages 12 years ago
Datasheet 56 pages 1 year ago
Factory Futures
Datasheet 53 pages 5 years ago
Jameco
Datasheet 48 pages 11 years ago
Digi-Key
Datasheet 49 pages 11 years ago
Sierra IC
Datasheet 47 pages 13 years ago
iiiC
Datasheet 54 pages 4 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 7 pages 2 years ago
Rohs Statement 2 pages 3 years ago

Reference Designs

Images

Companion Products

Alternate Names

TI MSP430F1232IPW
TEXAS MSP430F1232IPW
TEXAS INST MSP430F1232IPW
TEXAS INSTR MSP430F1232IPW
TEXAS INSTRUMENT MSP430F1232IPW
TEXAS INS MSP430F1232IPW
TEXAS INSTRUMENTS INC MSP430F1232IPW
TEX MSP430F1232IPW
TEXAS INSTRUMEN MSP430F1232IPW
TEXAS INSTRU MSP430F1232IPW
TI/NS MSP430F1232IPW
TEXINS MSP430F1232IPW
TEXAS INSTRUMENTS INCORPORATED MSP430F1232IPW
TEXASIN MSP430F1232IPW
Texas Instruments (TI) MSP430F1232IPW
TEAXS MSP430F1232IPW
TEXAS INTRUMENTS MSP430F1232IPW
TEXAS INSTRUM MSP430F1232IPW
TEXAS INSRUMENT MSP430F1232IPW
TEXAS IST MSP430F1232IPW
TI-PB MSP430F1232IPW
Texas Instruments Rfid Systems MSP430F1232IPW
TEXINST MSP430F1232IPW
TEXAS INSRUMENTS MSP430F1232IPW
TEXAS INTRUMENT MSP430F1232IPW
Texas Instr. MSP430F1232IPW
Texas Instruments Inc. MSP430F1232IPW

Search for other parts like MSP430 »