Texas Instruments MSP430F1232IDWR

8 MHz MCU with 8KB Flash, 256B SRAM, timer, 10-bit ADC, SPI/UART 28-SOIC -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins28
Weight730.794007 mg
Technical
Core ArchitectureMSP430
Data Bus Width16 b
Frequency8 MHz
InterfaceSPI, UART, USART
Max Frequency8 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters8
Number of ADC Channels8
Number of Bits10
Number of GPIO22
Number of I/Os22
Number of Programmable I/O22
Number of Timers/Counters1
Number of UART Channels1
Oscillator TypeInternal
PackagingTape & Reel (TR)
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size256 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height2.65 mm
Length17.9 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F1232IDWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet57 pages8 years ago
Datasheet55 pages11 years ago
Datasheet53 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet49 pages16 years ago
Datasheet6 pages17 years ago
Datasheet414 pages18 years ago
LCSC
Datasheet61 pages1 year ago
Upverter
Datasheet57 pages6 years ago
TME
Datasheet57 pages6 years ago
Newark
Datasheet57 pages7 years ago
Datasheet57 pages10 years ago
iiiC
Datasheet54 pages11 years ago
DigiKey
Datasheet49 pages16 years ago

Inventory History

3 month trend:
+118%

Alternate Parts

Price @ 1000
$ 3.06
$ 3.302
Stock
625,282
215,489
Authorized Distributors
3
5
Case/Package
SOIC
SOIC
Number of Pins
28
28
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
8 MHz
8 MHz
Number of I/Os
22
22
Interface
SPI, UART, USART
SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
8 kB
8 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F1232IDWR.

Related Parts

Descriptions

Descriptions of Texas Instruments MSP430F1232IDWR provided by its distributors.

8 MHz MCU with 8KB Flash, 256B SRAM, timer, 10-bit ADC, SPI/UART 28-SOIC -40 to 85
8KB 1.8V~3.6V MSP430 8MHz 22 SOIC-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 16-bit MSP430 MSP430 RISC 8KB Flash 2.5V/3.3V 28-Pin SOIC T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins28
Weight730.794007 mg
Technical
Core ArchitectureMSP430
Data Bus Width16 b
Frequency8 MHz
InterfaceSPI, UART, USART
Max Frequency8 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters8
Number of ADC Channels8
Number of Bits10
Number of GPIO22
Number of I/Os22
Number of Programmable I/O22
Number of Timers/Counters1
Number of UART Channels1
Oscillator TypeInternal
PackagingTape & Reel (TR)
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size256 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height2.65 mm
Length17.9 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F1232IDWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet57 pages8 years ago
Datasheet55 pages11 years ago
Datasheet53 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet49 pages16 years ago
Datasheet6 pages17 years ago
Datasheet414 pages18 years ago
LCSC
Datasheet61 pages1 year ago
Upverter
Datasheet57 pages6 years ago
TME
Datasheet57 pages6 years ago
Newark
Datasheet57 pages7 years ago
Datasheet57 pages10 years ago
iiiC
Datasheet54 pages11 years ago
DigiKey
Datasheet49 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago