Texas Instruments MSP430F1132IPWR

16-bit Ultra-Low-Power Microcontroller, 8kB Flash, 256B RAM, 10 bit ADC 20-TSSOP -40 to 85

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
MSP430F1132IPWR**MULT1 2,069 Buy Now »
USD
3.83 3.61 3.25 2.29 2.29
Verical 2
MSP430F1132IPWR 2,069 Buy Now »
USD
3.61 3.25 2.41 2.41
MSP430F1132IPWR 10,000 Buy Now »
USD
2.59
Avnet
MSP430F1132IPWR 0 ··
USD
2.42
Digi-Key 3
296-26175-1-ND 4,579 Buy Now »
USD
4.46 4.00 3.28 2.04 2.04
296-26175-6-ND 4,579 Buy Now »
USD
4.46 4.00 3.28 2.04 2.04
296-26175-2-ND 4,000 Buy Now »
USD
2.04
Newark 2
97W2369 96 Buy Now »
CAD
7.24 6.49 5.32 3.42 3.42
02E6692 0 ··
CAD
2.87
Chip One Stop Japan
C1S746201936996 2,069 Buy Now »
JPY
484.00 412.00 292.00 247.00 247.00
Rochester Electronics
MSP430F1132IPWR 84,800 Buy Now »
USD
3.38 3.38 3.01 2.75 2.75
Mouser
595-430F1132IPWR 330 Buy Now »
USD
4.32 3.88 3.18 2.04 2.04
Farnell 2
2325746RL 96 Buy Now »
GBP
3.26 2.70 2.22 1.38 1.37
2325746 96 Buy Now »
GBP
3.26 2.70 2.22 1.38 1.37
element14 APAC
2325746 96 Buy Now »
SGD
6.76 6.08 4.98 3.33 3.33
Avnet Europe
MSP430F1132IPWR 0 ··
EUR
2.36
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
JieJie Electronics
MSP430F1132IPWR 4,037 ··
Abacus Technologies
MSP430F1132IPWR 5,336 ··
Ewing Components
MSP430F1132IPWR 10,625 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
MSP430F1132IPWR Contact ··
USD
4.90 4.90 4.90
Touchstone Systems
MSP430F1132IPWR Contact Send RFQ »
North Star Micro
MSP430F1132IPWR Contact ··
Summit Electronics
MSP430F1132IPWR Contact Send RFQ »
SemiconductorPLUS
MSP430F1132IPWR Contact ··
XS Micro
MSP430F1132IPWR Contact ··

Descriptions

MCU 16-bit MSP430 MSP430 RISC 8KB Flash 2.5V/3.3V 20-Pin TSSOP T/R
Chip One Stop Japan
MCU 16-bit MSP430 RISC 8KB Flash 2.5V/3.3V 20-Pin TSSOP T/R
Avnet
IC MCU 16BIT 8KB FLASH 20-TSSOP - MSP430F1132IPWR
iiiC
IC MCU 16BIT 8KB FLASH 20TSSOP
Digi-Key
MCU 16-bit MSP430 MSP430 RISC 8KB Flash 2.5V/3.3V 20-Pin TSSOP T/R
Verical
MCU, 16BIT, MSP430, 8MHZ, TSSOP-20
Farnell
16-bit Ultra-Low-Power Microcontroller, 8kB Flash, 256B RAM, 10 bit ADC 20-TSSOP -40 to 85
Texas Instruments
MCU, 16BIT, MSP430, 8MHZ, TSSOP-20
element14 APAC
Microcontroller (MCU) IC; Memory Size, RAM:256Byte; No. of Timers:2; Clock Speed:8MHz; Interface:UART; Package/Case:20-TSSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Newark

Technical Specifications

Case / Package / Footprint TSSOP
Lifecycle Status Active
FRAM Memory Size 0 B
FLASH Memory Size 8.192 kB
Supply Voltage (DC) 3.3 V 3.6 V (max)
Lead-Free Status Lead Free
RAM Memory Size 256 B
Core Architecture MSP430
Mounting Type Surface Mount
Number of Pins 20
Clock Speed 8 MHz
Frequency 8 MHz
Number of ADCs 5
Number of Bits 10
Number of I/O Pins 14
RoHS Compliant
REACH SVHC Compliance No SVHC
Number of UARTs 0
Packaging Cut Tape (CT)

Documents

Texas Instruments
Official datasheet
Technical Drawing 2 pages 5 years ago
Datasheet 49 pages 8 years ago
Datasheet 6 pages 10 years ago
Datasheet 55 pages 3 years ago
Datasheet 414 pages 10 years ago
Datasheet 53 pages 5 years ago
Datasheet 57 pages 1 year ago
Farnell
Datasheet 56 pages 11 months ago
Datasheet 57 pages 3 years ago
Datasheet 57 pages 2 years ago
element14 APAC
Datasheet 57 pages 2 years ago
Jameco
Datasheet 44 pages 8 years ago
Digi-Key
Datasheet 49 pages 8 years ago
Verical
Datasheet 49 pages 7 years ago
Newark
Datasheet 57 pages 3 years ago
Sierra IC
Datasheet 44 pages 12 years ago
iiiC
Datasheet 54 pages 4 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI MSP430F1132IPWR
TEXAS MSP430F1132IPWR
TEXAS INST MSP430F1132IPWR
TEXAS INSTR MSP430F1132IPWR
TEXAS INSTRUMENT MSP430F1132IPWR
TEXAS INS MSP430F1132IPWR
TEXAS INSTRUMENTS INC MSP430F1132IPWR
TEX MSP430F1132IPWR
TEXAS INSTRUMEN MSP430F1132IPWR
TEXAS INSTRU MSP430F1132IPWR
TI/NS MSP430F1132IPWR
TEXINS MSP430F1132IPWR
TEXAS INSTRUMENTS INCORPORATED MSP430F1132IPWR
TEXASIN MSP430F1132IPWR
Texas Instruments (TI) MSP430F1132IPWR
TEAXS MSP430F1132IPWR
TEXAS INTRUMENTS MSP430F1132IPWR
TEXAS INSTRUM MSP430F1132IPWR
TEXAS INSRUMENT MSP430F1132IPWR
TEXAS IST MSP430F1132IPWR
TI-PB MSP430F1132IPWR
Texas Instruments Rfid Systems MSP430F1132IPWR
TEXINST MSP430F1132IPWR
TEXAS INSRUMENTS MSP430F1132IPWR
TEXAS INTRUMENT MSP430F1132IPWR
Texas Instr. MSP430F1132IPWR
Texas Instruments Inc. MSP430F1132IPWR

Search for other parts like MSP430 »