Texas Instruments MSP430F1132IDW

16-bit Ultra-Low-Power Microcontroller, 8kB Flash, 256B AM, 10 bit ADC 20-SOIC -40 to 85

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
296-13778-5-ND 638 Buy Now »
USD
4.77 4.28 3.51 2.25 2.25
Verical 2
MSP430F1132IDW 165 Buy Now »
USD
2.84 2.59 2.59 2.59
MSP430F1132IDW 3,200 Buy Now »
USD
2.66 2.66
Arrow
MSP430F1132IDW 165 Buy Now »
USD
3.00 2.84 2.59 2.41 2.41
TI store
MSP430F1132IDW 247 Buy Now »
USD
5.00 4.50 3.70 2.00 2.00
Mouser
595-430F1132IDW 198 Buy Now »
USD
4.76 4.28 3.50 2.24 2.24
Chip One Stop Global
C1S746201382265 165 Buy Now »
USD
3.33 2.83 2.83 2.83 2.83
Rochester Electronics
MSP430F1132IDW 114 Buy Now »
USD
3.73 3.73 3.32 3.03 3.03
Avnet
MSP430F1132IDW 0 ··
USD
4.62 4.15 3.29 3.29 3.29
element14 APAC
1537158 0 ··
SGD
7.45 6.70 5.48 3.67 3.67
Avnet Europe
MSP430F1132IDW 0 ··
USD
3.40 2.67 2.67
Avnet Asia
MSP430F1132IDW Buy Now »
USD
3.02 2.51
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
MSP430F1132IDW 7,009 Send RFQ »
Abacus Technologies
MSP430F1132IDW 2,000 ··
GreenTree Electronics
MSP430F1132IDW 60 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
MSP430F1132IDW Contact ··
USD
4.50 4.50 4.50
North Star Micro
MSP430F1132IDW Contact ··
Summit Electronics
MSP430F1132IDW Contact Send RFQ »

Descriptions

MCU 16-bit MSP430 RISC 8KB Flash 2.5V/3.3V 20-Pin SOIC
Avnet
MCU 16-bit MSP430 MSP430 RISC 8KB Flash 2.5V/3.3V 20-Pin SOIC Tube
Verical
IC MCU 16BIT 8KB FLASH 20SOIC
Digi-Key
16-bit Ultra-Low-Power Microcontroller, 8kB Flash, 256B AM, 10 bit ADC 20-SOIC -40 to 85
Texas Instruments
MCU 16-bit MSP430 MSP430 RISC 8KB Flash 2.5V/3.3V 20-Pin SOIC
Chip One Stop Global
MCU 16-bit MSP430 RISC 8KB Flash 2.5V/3.3V 20-Pin SOIC
Avnet Asia
MCU 16-bit MSP430 RISC 8KB Flash 2.5V/3.3V 20-Pin SOIC
Avnet Europe
IC, SM FLASH ULTRA LO PWR MCU; Controller Family/Series:MSP430; Core Size:16bit; No. of I/O's:14; Program Memory Size:8 KB; RAM Memory Size:256Byte; CPU Speed:8MHz; Oscillator Type:External, Internal; No. of Timers:1; Peripherals:ADC, Timer; Digital IC Case Style:SOIC; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:20; SVHC:No SVHC (20-Jun-2011); Clock Frequency:8MHz; Flash Memory Size:8KB; Interface:JTAG, SPI, UART; Interface:JTAG, UART; Interface Type:UART; No. of ADC Inputs:1; No. of I/O's:14; Package / Case:SOIC; Peripherals:ADC, POR; Program Memory Size:8KB; Supply Voltage Max:3.6V; Supply Voltage Min:1.8V; Termination Type:SMD
element14 APAC
IC, SM FLASH ULTRA LO PWR MCU; Series:MSP430; Memory Size, Flash:8KB; Memory Size, RAM:256Byte; No of I/O Lines:14; No. of ADC Inputs:1; Timers, No. of:1; Clock Frequency:8MHz; Interface Type:UART; Voltage, Supply Min:1.8V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C
Farnell
IC MCU 16BIT 8KB FLASH 20-SOIC - MSP430F1132IDW
iiiC

Technical Specifications

FLASH Memory Size 8.192 kB
Supply Voltage (DC) 3.3 V 3.6 V (max)
Lead-Free Status Lead Free
Case / Package / Footprint SOIC
Frequency 8 MHz
Clock Speed 8 MHz
Mounting Type Surface Mount
Number of Bits 10
FRAM Memory Size 0 B
REACH SVHC Compliance No SVHC
Number of UARTs 0
Packaging Tube
RAM Memory Size 256 B
Number of ADCs 5
Number of I/O Pins 14
RoHS Compliant
Number of Pins 20
Access Time 8 µs
Lifecycle Status Active
Core Architecture MSP430

Documents

Texas Instruments
Official datasheet
Technical Drawing 4 pages 7 months ago
Technical Drawing 4 pages 6 months ago
Technical Drawing 2 pages 6 years ago
Datasheet 55 pages 3 years ago
Datasheet 57 pages 2 years ago
Datasheet 49 pages 8 years ago
Datasheet 6 pages 10 years ago
Datasheet 414 pages 10 years ago
Datasheet 53 pages 5 years ago
Farnell
Datasheet 53 pages 5 years ago
Datasheet 49 pages 7 years ago
Datasheet 11 pages 10 years ago
Datasheet 49 pages 7 years ago
Datasheet 3 pages 13 years ago
iiiC
Datasheet 54 pages 4 years ago
Digi-Key
Datasheet 46 pages 13 years ago
Newark
Datasheet 57 pages 3 years ago
Datasheet 57 pages 2 years ago
Datasheet 57 pages 2 years ago
Sierra IC
Datasheet 47 pages 13 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 7 pages 2 years ago
Rohs Statement 2 pages 3 years ago

Images

Companion Products

Alternate Names

TI MSP430F1132IDW
TEXAS MSP430F1132IDW
TEXAS INST MSP430F1132IDW
TEXAS INSTR MSP430F1132IDW
TEXAS INSTRUMENT MSP430F1132IDW
TEXAS INS MSP430F1132IDW
TEXAS INSTRUMENTS INC MSP430F1132IDW
TEX MSP430F1132IDW
TEXAS INSTRUMEN MSP430F1132IDW
TEXAS INSTRU MSP430F1132IDW
TI/NS MSP430F1132IDW
TEXINS MSP430F1132IDW
TEXAS INSTRUMENTS INCORPORATED MSP430F1132IDW
TEXASIN MSP430F1132IDW
Texas Instruments (TI) MSP430F1132IDW
TEAXS MSP430F1132IDW
TEXAS INTRUMENTS MSP430F1132IDW
TEXAS INSTRUM MSP430F1132IDW
TEXAS INSRUMENT MSP430F1132IDW
TEXAS IST MSP430F1132IDW
TI-PB MSP430F1132IDW
Texas Instruments Rfid Systems MSP430F1132IDW
TEXINST MSP430F1132IDW
TEXAS INSRUMENTS MSP430F1132IDW
TEXAS INTRUMENT MSP430F1132IDW
Texas Instr. MSP430F1132IDW
Texas Instruments Inc. MSP430F1132IDW

Search for other parts like MSP430 »