Texas Instruments MSP430F1122IPWR

8 MHz MCU with 4KB Flash, 256B SRAM, timer, 10-bit ADC, SPI/UART 20-TSSOP -40 to 85
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins20
Weight76.997305 mg
Technical
Core ArchitectureMSP430
Data Bus Width16 b
Frequency8 MHz
InterfaceSPI, UART, USART
Max Frequency8 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size4 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters5
Number of ADC Channels5
Number of Bits10
Number of GPIO14
Number of I/Os14
Number of Programmable I/O14
Number of Timers/Counters1
Number of UART Channels0
Oscillator TypeInternal
PackagingDigi-Reel®
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size256 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height0 m
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F1122IPWR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet57 pages8 years ago
Datasheet55 pages11 years ago
Datasheet53 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet49 pages16 years ago
Datasheet6 pages18 years ago
Datasheet414 pages18 years ago
Upverter
Datasheet57 pages6 years ago
SHENGYU ELECTRONICS
Datasheet61 pages1 year ago
TME
Datasheet57 pages7 years ago
Newark
Datasheet57 pages10 years ago
iiiC
Datasheet54 pages11 years ago
Arrow Electronics
Datasheet53 pages12 years ago
Jameco
Datasheet44 pages16 years ago
DigiKey
Datasheet49 pages16 years ago

Inventory History

3 month trend:
-2.87%

Alternate Parts

Price @ 1000
$ 1.687
$ 2.458
$ 2.458
Stock
601,385
341,342
341,342
Authorized Distributors
6
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
8 MHz
8 MHz
8 MHz
Number of I/Os
14
14
14
Interface
SPI, UART, USART
SPI, UART, USART
SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
4 kB
4 kB
4 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F1122IPWR.

Descriptions

Descriptions of Texas Instruments MSP430F1122IPWR provided by its distributors.

8 MHz MCU with 4KB Flash, 256B SRAM, timer, 10-bit ADC, SPI/UART 20-TSSOP -40 to 85
16-bit Ultra-Low-Power Microcontroller, 4kB Flash, 256B RAM, 10 bit ADC 20-TSSOP -40 to 85
4KB 1.8V~3.6V MSP430 8MHz 14 TSSOP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 16-bit MSP430 MSP430 RISC 4KB Flash 2.5V/3.3V 20-Pin TSSOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins20
Weight76.997305 mg
Technical
Core ArchitectureMSP430
Data Bus Width16 b
Frequency8 MHz
InterfaceSPI, UART, USART
Max Frequency8 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size4 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters5
Number of ADC Channels5
Number of Bits10
Number of GPIO14
Number of I/Os14
Number of Programmable I/O14
Number of Timers/Counters1
Number of UART Channels0
Oscillator TypeInternal
PackagingDigi-Reel®
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size256 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height0 m
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F1122IPWR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet57 pages8 years ago
Datasheet55 pages11 years ago
Datasheet53 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet49 pages16 years ago
Datasheet6 pages18 years ago
Datasheet414 pages18 years ago
Upverter
Datasheet57 pages6 years ago
SHENGYU ELECTRONICS
Datasheet61 pages1 year ago
TME
Datasheet57 pages7 years ago
Newark
Datasheet57 pages10 years ago
iiiC
Datasheet54 pages11 years ago
Arrow Electronics
Datasheet53 pages12 years ago
Jameco
Datasheet44 pages16 years ago
DigiKey
Datasheet49 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago