Texas Instruments MSP430F1101AIDGV

8 MHz MCU with 1KB Flash, 128B SRAM, timer, comparator 20-TVSOP -40 to 85
Production

Technical Specifications

Physical
Case/PackageTFSOP
Number of Pins20
Weight60.186038 mg
Technical
Access Time8 µs
Core ArchitectureMSP430
Data Bus Width16 b
Frequency8 MHz
InterfaceUART
Max Frequency8 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size1 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of GPIO14
Number of I/Os14
Number of Programmable I/O14
Number of Timers/Counters1
Number of UART Channels0
Oscillator TypeInternal
PeripheralsPOR, WDT
RAM Size128 B
Watchdog TimerYes
Dimensions
Height1.2 mm
Length5 mm
Thickness1.05 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F1101AIDGV.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet44 pages9 years ago
Datasheet43 pages12 years ago
Datasheet39 pages16 years ago
Datasheet6 pages17 years ago
Datasheet414 pages18 years ago
Technical Drawing2 pages23 years ago
Upverter
Datasheet43 pages12 years ago
Datasheet46 pages6 years ago
Newark
Datasheet44 pages11 years ago
SHENGYU ELECTRONICS
Datasheet51 pages1 year ago
TME
Datasheet46 pages6 years ago
iiiC
Datasheet44 pages11 years ago
DigiKey
Datasheet40 pages19 years ago
Sierra IC
Datasheet36 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.313
$ 1.272
Stock
154,616
625,388
Authorized Distributors
3
2
Case/Package
TFSOP
SOP
Number of Pins
20
20
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
8 MHz
8 MHz
Number of I/Os
14
14
Interface
UART
UART
Memory Type
FLASH
FLASH
Memory Size
1 kB
1 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
POR, WDT
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F1101AIDGV.

Related Parts

Descriptions

Descriptions of Texas Instruments MSP430F1101AIDGV provided by its distributors.

8 MHz MCU with 1KB Flash, 128B SRAM, timer, comparator 20-TVSOP -40 to 85
Microcontroller (MCU) IC; Memory Size, RAM:128Byte; No. of Timers:2; Clock Speed:8MHz; Interface:UART; Package/Case:20-TVSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
MCU, 16BIT, 1K FLASH, 20TVSOP; Controller Family/Series:MSP430; Core Size:16bit; No. of I/O's:14; Program Memory Size:1 KB; RAM Memory Size:128Byte; CPU Speed:8MHz; Oscillator Type:External, Internal; No. of Timers:1; Peripherals:POR; Embedded Interface Type:UART; Digital IC Case Style:TVSOP; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:20; MSL:MSL 2 - 1 year; SVHC:No SVHC (18-Jun-2012); Program Memory Size:1KB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTFSOP
Number of Pins20
Weight60.186038 mg
Technical
Access Time8 µs
Core ArchitectureMSP430
Data Bus Width16 b
Frequency8 MHz
InterfaceUART
Max Frequency8 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size1 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of GPIO14
Number of I/Os14
Number of Programmable I/O14
Number of Timers/Counters1
Number of UART Channels0
Oscillator TypeInternal
PeripheralsPOR, WDT
RAM Size128 B
Watchdog TimerYes
Dimensions
Height1.2 mm
Length5 mm
Thickness1.05 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F1101AIDGV.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet44 pages9 years ago
Datasheet43 pages12 years ago
Datasheet39 pages16 years ago
Datasheet6 pages17 years ago
Datasheet414 pages18 years ago
Technical Drawing2 pages23 years ago
Upverter
Datasheet43 pages12 years ago
Datasheet46 pages6 years ago
Newark
Datasheet44 pages11 years ago
SHENGYU ELECTRONICS
Datasheet51 pages1 year ago
TME
Datasheet46 pages6 years ago
iiiC
Datasheet44 pages11 years ago
DigiKey
Datasheet40 pages19 years ago
Sierra IC
Datasheet36 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago