Texas Instruments MSP430BT5190IPZ

MCU 16-bit MSP430 MSP430 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Tray
Production

Price and Stock

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins100
Technical
Core Architecture8051
Data Bus Width16 b
Frequency25 MHz
InterfaceI2C, IrDA, SCI, SPI, UART, USART, USB
Max Frequency25 MHz
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Memory Size256 kB
Memory TypeFLASH, ROMless
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters16
Number of ADC Channels16
Number of I2C Channels4
Number of I/Os26
Number of Programmable I/O87
Number of SPI Channels8
Number of Timers/Counters3
Number of UART Channels4
RAM Size16 kB
Watchdog TimerYes
Dimensions
Height1.6 mm
Length14 mm
Thickness1.4 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430BT5190IPZ.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet102 pages9 years ago
Datasheet101 pages10 years ago
Datasheet99 pages13 years ago
Technical Drawing2 pages25 years ago
SHENGYU ELECTRONICS
Datasheet110 pages2 years ago
Upverter
Datasheet106 pages6 years ago
Factory Futures
Datasheet99 pages11 years ago

Inventory History

3 month trend:
+0.35%

Alternate Parts

Price @ 1000
$ 6.29
$ 5.26
$ 5.26
Stock
206,522
109,934
109,934
Authorized Distributors
4
4
4
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Core Architecture
8051
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
25 MHz
25 MHz
25 MHz
Number of I/Os
26
87
87
Interface
I2C, IrDA, SCI, SPI, UART, USART, USB
I2C, IrDA, SCI, SPI, UART, USART
I2C, IrDA, SCI, SPI, UART, USART
Memory Type
FLASH, ROMless
FLASH
FLASH
Memory Size
256 kB
256 kB
256 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430BT5190IPZ.

Related Parts

Descriptions

Descriptions of Texas Instruments MSP430BT5190IPZ provided by its distributors.

MCU 16-bit MSP430 MSP430 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Tray
25 MHz MCU with 256KB Flash, 16KB SRAM, 12-bit ADC, Commercially Licensed Bluetooth v2.1 Stack</p 100-LQFP -40 to 85
16-BIT FLASH 25 MHz RISC MICROCONTROLLER PQFP100
IC MCU 16BIT 256KB FLASH 100LQFP
Flash Programmed Microcontroller
French Electronic Distributor since 1988
MSP430BT5190 16-BIT MICROCONTROL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins100
Technical
Core Architecture8051
Data Bus Width16 b
Frequency25 MHz
InterfaceI2C, IrDA, SCI, SPI, UART, USART, USB
Max Frequency25 MHz
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Memory Size256 kB
Memory TypeFLASH, ROMless
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters16
Number of ADC Channels16
Number of I2C Channels4
Number of I/Os26
Number of Programmable I/O87
Number of SPI Channels8
Number of Timers/Counters3
Number of UART Channels4
RAM Size16 kB
Watchdog TimerYes
Dimensions
Height1.6 mm
Length14 mm
Thickness1.4 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430BT5190IPZ.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet102 pages9 years ago
Datasheet101 pages10 years ago
Datasheet99 pages13 years ago
Technical Drawing2 pages25 years ago
SHENGYU ELECTRONICS
Datasheet110 pages2 years ago
Upverter
Datasheet106 pages6 years ago
Factory Futures
Datasheet99 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago