Vishay MSP3V3-M3/89A

MSP3V3-M3/89A, Uni-Directional TVS Diode, 100W, 2-Pin uSMP | Vishay Dale MSP3V3-M3/89A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage4.1 V
Clamping Voltage11.5 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
ESD ProtectionYes
Leakage Current200 µA
Max Breakdown Voltage5.1 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1 W
Max Reverse Leakage Current200 µA
Max Surge Current75 A
Min Breakdown Voltage4.1 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage3.3 V
PackagingCut Tape
Peak Pulse Current87 A
Peak Pulse Power 150 W
PolarityUnidirectional
Power Dissipation150 W
Power Line ProtectionNo
Reverse Breakdown Voltage4.1 V
Reverse Standoff Voltage3.3 V
TerminationSMD/SMT
Test Current1 mA
Dimensions
Height730 µm
Length2.3 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Vishay MSP3V3-M3/89A.

element14 APAC
Datasheet5 pages11 years ago
Datasheet5 pages7 years ago
Newark
Datasheet5 pages10 years ago
Datasheet5 pages8 years ago
Farnell
Datasheet5 pages8 years ago
Upverter
Datasheet5 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages7 years ago

Inventory History

3 month trend:
+9.69%

Engineering Resources

View Evaluation kits and Reference designs for Vishay MSP3V3-M3/89A.

Related Parts

Descriptions

Descriptions of Vishay MSP3V3-M3/89A provided by its distributors.

MSP3V3-M3/89A, Uni-Directional TVS Diode, 100W, 2-Pin uSMP | Vishay Dale MSP3V3-M3/89A
MSP3V3 Series 150 W 4.1V Uni Directional Transient Voltage Suppressor - MicroSMP
Diode TVS Single Uni-Dir 3.3V 150W 2-Pin Micro SMP T/R
DIODE, TVS, 150W, 3.3V, MICROSMP-2; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:3.3V; Breakdown Voltage Min:4.1V; Breakdown Voltage Max:5.1V; Clamping Voltage Vc Max:11.5V; Peak Pulse Current Ippm:87A; Diode Case Style:MicroSMP; No. of Pins:2; Power Dissipation Pd:150W; MSL:-
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 3.3 / Clamping Voltage V = 11.5 / Peak Pulse Power Dissipation W = 150 / Peak Pulse Current A = 19.7 / Breakdown Voltage Min. V = 4.1 / Breakdown Voltage Max. V = 5.1 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 200 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-219AD / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP3V3-M3/89A.
  • MSP3V3M3/89A

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage4.1 V
Clamping Voltage11.5 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
ESD ProtectionYes
Leakage Current200 µA
Max Breakdown Voltage5.1 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1 W
Max Reverse Leakage Current200 µA
Max Surge Current75 A
Min Breakdown Voltage4.1 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage3.3 V
PackagingCut Tape
Peak Pulse Current87 A
Peak Pulse Power 150 W
PolarityUnidirectional
Power Dissipation150 W
Power Line ProtectionNo
Reverse Breakdown Voltage4.1 V
Reverse Standoff Voltage3.3 V
TerminationSMD/SMT
Test Current1 mA
Dimensions
Height730 µm
Length2.3 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Vishay MSP3V3-M3/89A.

element14 APAC
Datasheet5 pages11 years ago
Datasheet5 pages7 years ago
Newark
Datasheet5 pages10 years ago
Datasheet5 pages8 years ago
Farnell
Datasheet5 pages8 years ago
Upverter
Datasheet5 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago