TE Connectivity MSP103B

Switch Push Button N.C. SPST Round Plunger 3A 125VAC Solder Lug Panel Mount Loose

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
MSP103B 35 Buy Now »
USD
13.54 13.54 13.54 13.54
Onlinecomponents.com
MSP103B 35 Buy Now »
USD
13.54 13.54 11.26 9.70 9.70
Master Electronics
MSP103B 30 ··
USD
13.54 13.54 11.26 9.70 9.70
Farnell
1124186 68 Buy Now »
GBP
6.24 6.00 4.90 4.22 4.05
element14 APAC
1124186 68 Buy Now »
SGD
11.92 11.07 11.07 11.07 11.07
Electro Sonic
MSP103B 35 Buy Now »
USD
14.35 14.35 11.94 10.28 10.28
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest 2
MSP103B 7 Buy Now »
MSP103B 1 Buy Now »
USD
10.50 10.50 10.50 10.50 10.50
Freelance Electronics
MSP103B 2 Buy Now »
USD
4.75 4.75 4.75 4.75 4.75
Panther Parts
MSP103B 269 Send RFQ »
STLAA.com
MSP103B 30 ··
Ralph's Elec.
MSP-103B 6 Buy Now »
4 Star Electronics
MSP103B 29 Send RFQ »
Relay Specialties
MSP103B 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
MSP103B Contact ··
TransparentC
MSP103B Contact ··
XS Micro
MSP103B Contact ··

Descriptions

Switch Push Button N.C. SPST Round Plunger 3A 125VAC Solder Lug Panel Mount Loose
Verical
PUSHBUTTON SWITCH, SPST, MOM, NC
element14 APAC
ALCO DP ROCKER
Relay Specialties
SWITCH P/B N.C. BLACK
Master Electronics
PUSHBUTTON SWITCH, SPST, MOM, NC
Farnell
SWITCH P/B N.C. BLACK
Onlinecomponents.com
MSP103B=SWITCH P/B N.C. BLACK
TE Connectivity

Technical Specifications

Contact Resistance 100 mΩ
Current Rating 3 A
Lead-Free Status Contains Lead
Packaging Bulk
Contact Plating Silver
REACH SVHC Compliance No SVHC
Orientation Vertical
Lifecycle Status Obsolete
RoHS Non-Compliant
Insulation Resistance 1 GΩ
Contacts Type SPST
Size-Diameter 10.39 mm
ELV Compliant Non-Compliant
Mounting Type Panel
Contact Current Rating 3 A
Color Black
Contact Material Copper Alloy

Documents

Relay Specialties
Datasheet 7 pages 12 years ago
Datasheet 3 pages 4 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
Electro Sonic
Datasheet 13 pages 12 years ago
Farnell
Datasheet 1 page 16 years ago
Datasheet 2 pages 11 years ago
Onlinecomponents.com
Datasheet 13 pages 12 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago

Images

Alternate Names

TYCO MSP103B
TYCO ELECTRONICS MSP103B
TYC MSP103B
TE CONN MSP103B
TYCO ELECTRONICS CORPORATION MSP103B
TE CONNECTIVITY LTD MSP103B
TYCO ELEC MSP103B
TYCO ELECTRO MSP103B
TYCO ELECTRONICS CORP MSP103B
TYCO ELECTRONIC MSP103B
TYCO ELE MSP103B
TE CONNECT MSP103B
TYCO ELECT MSP103B
TE (Tyco) MSP103B
TE CONNECTIV MSP103B
TE CONNECTIVITY (TYCO) MSP103B
TYCO POWER SYSTEMS MSP103B
TE Connectivity / Circuit Prot MSP103B
TYCO ELECTRONICS HK LTD MSP103B
TE Connectivity / Circuit Protection MSP103B
TYCO INTERNATIONAL MSP103B
TE Connectivity Energy MSP103B
TE SENSOR SOLUTIONS MSP103B
TE Connectivity /CGS Brand MSP103B
TYCO ELECTRONICS LOGISTICS AG MSP103B
Tyco Electronics MSP103B
TE MSP103B
TE Connectivty MSP103B

Search for other parts like MSP103 »