Texas Instruments MSP-EXP430FR4133

MSP430FR4133 Microcontroller Development Kit 0.032768MHz/2MHz/16MHz CPU 16KB RAM Win
Production

Technical Specifications

Physical
Number of Pins0
Technical
Core ArchitectureMSP430
Data Bus Width16 b
Evaluation KitYes
InterfaceI2C, SPI, UART
Number of Bits16
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP-EXP430FR4133.

Texas Instruments
Official datasheet0 pages0 years ago
element14 APAC
Datasheet37 pages9 years ago

Inventory History

3 month trend:
+27.20%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP-EXP430FR4133.

Related Parts

Descriptions

Descriptions of Texas Instruments MSP-EXP430FR4133 provided by its distributors.

MSP430FR4133 Microcontroller Development Kit 0.032768MHz/2MHz/16MHz CPU 16KB RAM Win
MSP430FR4133 LaunchPad™ development kit ;
LAUNCHPAD MSP430FR4133 EVAL BRD
Dev Board, Fram Launchpad; Silicon Manufacturer:Texas Instruments; No. Of Bits:16Bit; Silicon Family Name:Msp430Frxx; Core Architecture:Msp430; Core Sub-Architecture:-; Silicon Core Number:Msp430Fr4133; Kit Contents:Launchpad Dev Rohs Compliant: Yes |TEXAS INSTRUMENTS MSP-EXP430FR4133

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP-EXP430FR4133 .

Technical Specifications

Physical
Number of Pins0
Technical
Core ArchitectureMSP430
Data Bus Width16 b
Evaluation KitYes
InterfaceI2C, SPI, UART
Number of Bits16
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP-EXP430FR4133.

Texas Instruments
Official datasheet0 pages0 years ago
element14 APAC
Datasheet37 pages9 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago