Panasonic MSMD042G1U

Servo; A5; 400W 20 Bit Incremental Encoder; 200V Motor; Key & Tap Shaft (OS)

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-MSMD042G1UContact
>1wk
MSMD042G1UContact
>1wk

Technical Specifications

Physical
Weight1.17934 kg
Technical
Encoder TypeIncremental
Max Operating Temperature40 °C
Min Operating Temperature0 °C
Power Rating400 W
RPM3000 RPM
TerminationWire Leads
Dimensions
Mounting Hole Spacing70.0024 mm

Engineering Resources

View Evaluation kits and Reference designs for Panasonic MSMD042G1U.

Descriptions

Descriptions of Panasonic MSMD042G1U provided by its distributors.

Servo; A5; 400W 20 Bit Incremental Encoder; 200V Motor; Key & Tap Shaft (OS)
SERVOMOTOR 3000 RPM 200V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Weight1.17934 kg
Technical
Encoder TypeIncremental
Max Operating Temperature40 °C
Min Operating Temperature0 °C
Power Rating400 W
RPM3000 RPM
TerminationWire Leads
Dimensions
Mounting Hole Spacing70.0024 mm

Compliance

Environmental Classification
ApprovalsCE, CSA, TUV, UL
RoHSCompliant