ROHM MSL0201RGBW1

MSL0201 Series Red/Green/Blue 3.05 x 1.3 x 0.43 mm 25/90/22 mcd 2.1/3/2.9 V LED
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorBlue, Green, Red
Lens ColorWhite
MountSurface Mount
Number of Pins4
Technical
Dominant Wavelength470 nm
Forward Current20 mA
Forward Voltage2.9 V
Lens StyleColorless, Diffused, Rectangular
Lens TransparencyDiffused
Luminous Intensity22 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of LEDs3
PackagingCut Tape
Schedule B8541402000
Test Current5 mA
Dimensions
Height430 µm
Length3 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for ROHM MSL0201RGBW1.

Newark
Datasheet11 pages7 years ago
Upverter
Datasheet4 pages11 years ago
TME
Datasheet10 pages6 years ago

Engineering Resources

View Evaluation kits and Reference designs for ROHM MSL0201RGBW1.

Related Parts

Descriptions

Descriptions of ROHM MSL0201RGBW1 provided by its distributors.

MSL0201 Series Red/Green/Blue 3.05 x 1.3 x 0.43 mm 25/90/22 mcd 2.1/3/2.9 V LED
Triple Color LED, Red/green/blue, Milky White, 2.2mm
LED, RED/GRN/BLU, 25/90/22 MCD, 1150; LED Colour: Red, Green, Blue; LED Mounting: SMD; Bulb Size: -; Viewing Angle: -; Lens Shape: Rectangular; Forward Current / Colour: R 5mA, G 5mA, B 5mA; Luminous Intensity / Colour: R 25mcd, G 90mcd, B 22mcd; Forward Voltage / Colour: R 2.1V, G 3V, B 2.9V; Wavelength / Colour: R 624nm, G 527nm, B 470nm; Product Range: PICOLED-RGB-side MSL0201RGB Series; Automotive Qualification Standard: -; MSL: MSL 4 - 72 hours; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSL0201RGBW1.

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorBlue, Green, Red
Lens ColorWhite
MountSurface Mount
Number of Pins4
Technical
Dominant Wavelength470 nm
Forward Current20 mA
Forward Voltage2.9 V
Lens StyleColorless, Diffused, Rectangular
Lens TransparencyDiffused
Luminous Intensity22 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of LEDs3
PackagingCut Tape
Schedule B8541402000
Test Current5 mA
Dimensions
Height430 µm
Length3 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for ROHM MSL0201RGBW1.

Newark
Datasheet11 pages7 years ago
Upverter
Datasheet4 pages11 years ago
TME
Datasheet10 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant