ROHM MSL0104RGBU1

LED Tri-Color Blue/Green/Red 7-Pin Chip 6922(2709Metric) T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorBlue, Green, Red
Lens ColorWhite
MountSurface Mount
Technical
Dominant Wavelength470 nm
Forward Current20 mA
Forward Voltage3.2 V
Lens TransparencyDiffused
Luminous Intensity400 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Power Dissipation400 mW
Test Current20 mA
Dimensions
Height2.15 mm
Length6.9 mm
Width2.2 mm

Documents

Download datasheets and manufacturer documentation for ROHM MSL0104RGBU1.

Newark
Datasheet11 pages7 years ago
Upverter
Datasheet11 pages5 years ago
Rohm SCT
Datasheet10 pages3 years ago
TME
Datasheet11 pages6 years ago

Inventory History

3 month trend:
+223%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for ROHM MSL0104RGBU1.

Related Parts

Descriptions

Descriptions of ROHM MSL0104RGBU1 provided by its distributors.

LED Tri-Color Blue/Green/Red 7-Pin Chip 6922(2709Metric) T/R
Triple Color LED, Red/green/blue, Milky White, 5.4mm
MSL0101 Series Red/Green/Blue 6.9x2.2x2.15mm 700/1200/400 mcd 2.1/3.3/3.2 V LED
Red, Green, Blue (RGB) 624nm Red, 527nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3.3V Green, 3.2V Blue 7-SMD, Flat Lead
Led Color:red, Green, Blue; Led Mounting:smd; Bulb Size:-; Viewing Angle:-; Lens Shape:rectangular; Forward Current / Color:r 20Ma, G 20Ma, B 20Ma; Luminous Intensity / Color:r 700Mcd, G 1.2Cd, B 400Mcd; Msl:msl 4 - 72 Hours Rohs Compliant: Yes

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSL0104RGBU1.

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorBlue, Green, Red
Lens ColorWhite
MountSurface Mount
Technical
Dominant Wavelength470 nm
Forward Current20 mA
Forward Voltage3.2 V
Lens TransparencyDiffused
Luminous Intensity400 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Power Dissipation400 mW
Test Current20 mA
Dimensions
Height2.15 mm
Length6.9 mm
Width2.2 mm

Documents

Download datasheets and manufacturer documentation for ROHM MSL0104RGBU1.

Newark
Datasheet11 pages7 years ago
Upverter
Datasheet11 pages5 years ago
Rohm SCT
Datasheet10 pages3 years ago
TME
Datasheet11 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant