Autonics MSGS-110-R

SIGNAL LIGHT TOWER, 110VAC, 2.08A, 25W; Flash Rate Per Minute:150; Current Rating:2.08A; Length:240mm; Lens Color:Red; L...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
26T4050 0 ยทยท

Descriptions

SIGNAL LIGHT TOWER, 110VAC, 2.08A, 25W; Flash Rate Per Minute:150; Current Rating:2.08A; Length:240mm; Lens Color:Red; Light Source:Incandescent; Voltage Rating:110V AC
Newark

Technical Specifications

Voltage Rating (AC) 110 V
Size-Length 240 mm
Current Rating 2.08 A
RoHS Compliant
Lens Color Red

Documents

element14
Datasheet 1 page 6 years ago

Images

Alternate Names

Autonics Corp MSGS-110-R

Search for other parts like MSGS-110 »