Microchip MSG109

Diode Schottky 90V 1A DO204AL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Average Rectified Current1 A
Element ConfigurationSingle
Forward Voltage810 mV
Max Operating Temperature175 °C
Max Reverse Voltage (DC)90 V
Min Operating Temperature-65 °C
Peak Non-Repetitive Surge Current50 A

Documents

Download datasheets and manufacturer documentation for Microchip MSG109.

Engineering Resources

View Evaluation kits and Reference designs for Microchip MSG109.

Descriptions

Descriptions of Microchip MSG109 provided by its distributors.

DIODE SCHOTTKY 90V 1A DO204AL

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Average Rectified Current1 A
Element ConfigurationSingle
Forward Voltage810 mV
Max Operating Temperature175 °C
Max Reverse Voltage (DC)90 V
Min Operating Temperature-65 °C
Peak Non-Repetitive Surge Current50 A

Documents

Download datasheets and manufacturer documentation for Microchip MSG109.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements