Mallory Sonalert MSE14LSU2

Audio Indicator Piezo 7VDC 14VDC 50mA 85dBA 3400Hz to 4400Hz Through Hole Pin Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Weight4.000004 g
Technical
Current Rating50 mA
Frequency3.9 kHz
Max Operating Temperature65 °C
Max Supply Voltage (DC)14 V
Min Operating Temperature-40 °C
Min Supply Voltage (DC)7 V
Operating Supply Current50 mA
PackagingBulk
Self Resonant Frequency3.5 kHz
TerminationPC Pins
Voltage Rating (DC)14 V
Dimensions
Height13.5 mm
Length23 mm
Outside Diameter23 mm
Width23 mm

Documents

Download datasheets and manufacturer documentation for Mallory Sonalert MSE14LSU2.

Farnell
Datasheet1 page10 years ago
Electro Sonic
Datasheet2 pages10 years ago
Sager Electronics
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Agility
Datasheet1 page10 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Mallory Sonalert MSE14LSU2.

Descriptions

Descriptions of Mallory Sonalert MSE14LSU2 provided by its distributors.

Audio Indicator Piezo 7VDC 14VDC 50mA 85dBA 3400Hz to 4400Hz Through Hole Pin Bulk
Piezo Buzzers & Audio Indicators 7to14Vdc Ld 85-95dB FAST SPEED UP
Buzzer, 14Vdc, 50Ma, 90Db, Fast Speed Up; Transducer Function:Buzzer; Tones:Fast Speed Up; Supply Voltage Min:7Vdc; Supply Voltage Max:14Vdc; Operating Current Max:50Ma; Sound Level Spl:90Db; Resonant Frequency:3.5Khz Rohs Compliant: Yes |Mallory MSE14LSU2

Manufacturer Aliases

Mallory Sonalert has several brands around the world that distributors may use as alternate names. Mallory Sonalert may also be known as the following names:

  • Mallory Sonalert Products Inc
  • Mallory Sonalert Products
  • SONALERT
  • MALLORY SONALER
  • Mallory Sonalerts
  • MALLORY SONALERT PRODUCTS INC (VA)
  • Mallory Sonalert Pro

Technical Specifications

Physical
MountThrough Hole
Weight4.000004 g
Technical
Current Rating50 mA
Frequency3.9 kHz
Max Operating Temperature65 °C
Max Supply Voltage (DC)14 V
Min Operating Temperature-40 °C
Min Supply Voltage (DC)7 V
Operating Supply Current50 mA
PackagingBulk
Self Resonant Frequency3.5 kHz
TerminationPC Pins
Voltage Rating (DC)14 V
Dimensions
Height13.5 mm
Length23 mm
Outside Diameter23 mm
Width23 mm

Documents

Download datasheets and manufacturer documentation for Mallory Sonalert MSE14LSU2.

Farnell
Datasheet1 page10 years ago
Electro Sonic
Datasheet2 pages10 years ago
Sager Electronics
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Agility
Datasheet1 page10 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant