NTE Electronics MSC250V53

Capacitor Motor Start AC Electrolytic 53-64uf 250vac .250 Inch Quick Connect Terminals
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAluminum
Dielectric MaterialAluminium
Number of Pins2
Weight83.460996 g
Technical
Capacitance53 µF
Life (Hours)4000 hours
Max Operating Temperature65 °C
Min Operating Temperature-40 °C
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Diameter45.97 mm
Height85.85 mm
Lead Pitch12.7 mm
Length76.2 mm
Width38.1 mm

Documents

Download datasheets and manufacturer documentation for NTE Electronics MSC250V53.

Electro Sonic
Datasheet3 pages6 years ago
Farnell
Datasheet3 pages15 years ago
Master Electronics
Datasheet3 pages11 years ago

Inventory History

3 month trend:
+10.53%

Engineering Resources

View Evaluation kits and Reference designs for NTE Electronics MSC250V53.

Related Parts

Descriptions

Descriptions of NTE Electronics MSC250V53 provided by its distributors.

Capacitor Motor Start AC Electrolytic 53-64uf 250vac .250 Inch Quick Connect Terminals
NTE Electronics
ALUMINUM ELECTROLYTIC CAPACITOR 53UF, 250V, QC TAB
Cap Motor Start 53uF/64uF 220VAC/250VAC
Capacitor, 53-64 MFD, 220/250VAC
ALUMINUM ELECTROLYTIC CAPACITOR 53UF, 25; ALUMINUM ELECTROLYTIC CAPACITOR 53UF, 250V, QC TAB; Capacitance:53µF; Voltage Rating:250V; Product Range:MSC Series; Lifetime @ Temperature:4000 hours @ 105°C; Capacitance Tolerance:-; Capacitor Terminals:Quick Connect, Snap-In

Images

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Technical Specifications

Physical
Case/PackageAluminum
Dielectric MaterialAluminium
Number of Pins2
Weight83.460996 g
Technical
Capacitance53 µF
Life (Hours)4000 hours
Max Operating Temperature65 °C
Min Operating Temperature-40 °C
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Diameter45.97 mm
Height85.85 mm
Lead Pitch12.7 mm
Length76.2 mm
Width38.1 mm

Documents

Download datasheets and manufacturer documentation for NTE Electronics MSC250V53.

Electro Sonic
Datasheet3 pages6 years ago
Farnell
Datasheet3 pages15 years ago
Master Electronics
Datasheet3 pages11 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant