Texas Instruments MSC1210Y5PAG

Precision Analog-to-Digital Converter (ADC) with 8051 Microcontroller and 32k Flash Memory 64-TQFP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
InterfaceParallel, SPI, USART
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Channels8
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSC1210Y5PAG.

Texas Instruments
Datasheet94 pages14 years ago
Technical Drawing2 pages24 years ago
Augswan
Datasheet94 pages2 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSC1210Y5PAG.

Descriptions

Descriptions of Texas Instruments MSC1210Y5PAG provided by its distributors.

Precision Analog-to-Digital Converter (ADC) with 8051 Microcontroller and 32k Flash Memory 64-TQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Technical
InterfaceParallel, SPI, USART
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Channels8
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSC1210Y5PAG.

Texas Instruments
Datasheet94 pages14 years ago
Technical Drawing2 pages24 years ago
Augswan
Datasheet94 pages2 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago