Texas Instruments MSC1202Y3RHHT

8051 CPU with 8kB Memory, 16-Bit ADC, Current DAC, and On-Chip Oscillator 36-VQFN -40 to 125

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
MSC1202Y3RHHT 0 ··
USD
9.37 8.55
Verical
MSC1202Y3RHHT 500 Buy Now »
USD
9.48 9.48
Digi-Key 3
296-18075-1-ND 254 Buy Now »
USD
14.41 13.21 11.16 11.16 11.16
296-18075-6-ND 254 Buy Now »
USD
14.41 13.21 11.16 11.16 11.16
296-18075-2-ND 0 ··
USD
9.63 8.30
TI store
MSC1202Y3RHHT 304 Buy Now »
USD
14.94 13.61 11.29 7.81 7.81
Rochester Electronics
MSC1202Y3RHHT 6,750 Buy Now »
USD
12.02 12.02 10.70 9.76 9.76
Avnet Europe
MSC1202Y3RHHT 0 ··
EUR
8.60 8.60
Avnet Asia
MSC1202Y3RHHT 0 ··
USD
10.38 9.22
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
MSC1202Y3RHHT 7,024 Send RFQ »
Abacus Technologies
MSC1202Y3RHHT 358 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
MSC1202Y3RHHT Contact ··
USD
11.91 11.91 11.91
North Star Micro
MSC1202Y3RHHT Contact ··
TransparentC
MSC1202Y3RHHT Contact ··

Descriptions

8051 CPU with 8kB Memory, 16-Bit ADC, Current DAC, and On-Chip Oscillator 36-VQFN -40 to 125
Texas Instruments
MCU 8-bit MSC1202 8051 CISC 8KB Flash 3.3V/5V 36-Pin VQFN EP T/R
Avnet
MCU 8-bit MSC1202 8051 CISC 8KB Flash 3.3V/5V 36-Pin VQFN EP T/R
Avnet Asia
IC ADC/DAC W/8051 MCU FLSH 36QFN - MSC1202Y3RHHT
iiiC
MCU 8-bit MSC1202 8051 CISC 8KB Flash 3.3V/5V 36-Pin VQFN EP T/R
Verical
IC ADC/DAC W/8051 MCU FLSH 36QFN
Digi-Key

Technical Specifications

Clock Speed 33 MHz 33 MHz (max)
Number of I/O Pins 16
Supply Voltage (DC) 5 V 5.25 V (max)
Lead-Free Status Lead Free
RoHS Compliant
Access Time 33 µs
Power Consumption 4 mW
Packaging Cut Tape (CT)
Lifecycle Status Active
Mounting Type Surface Mount
Number of Bits 16
Number of Pins 36
RAM Memory Size 256 B
Core Architecture 8051

Documents

Texas Instruments
Official datasheet
Datasheet 92 pages 8 years ago
Technical Drawing 2 pages 5 years ago
Datasheet 92 pages 2 years ago
Datasheet 111 pages 8 years ago
Datasheet 92 pages 5 years ago
Datasheet 109 pages 5 years ago
iiiC
Datasheet 92 pages 4 years ago
Arrow
Datasheet 92 pages 4 years ago
Digi-Key
Datasheet 92 pages 8 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Alternate Names

TI MSC1202Y3RHHT
TEXAS MSC1202Y3RHHT
TEXAS INST MSC1202Y3RHHT
TEXAS INSTR MSC1202Y3RHHT
TEXAS INSTRUMENT MSC1202Y3RHHT
TEXAS INS MSC1202Y3RHHT
TEXAS INSTRUMENTS INC MSC1202Y3RHHT
TEX MSC1202Y3RHHT
TEXAS INSTRUMEN MSC1202Y3RHHT
TEXAS INSTRU MSC1202Y3RHHT
TI/NS MSC1202Y3RHHT
TEXINS MSC1202Y3RHHT
TEXAS INSTRUMENTS INCORPORATED MSC1202Y3RHHT
TEXASIN MSC1202Y3RHHT
Texas Instruments (TI) MSC1202Y3RHHT
TEAXS MSC1202Y3RHHT
TEXAS INTRUMENTS MSC1202Y3RHHT
TEXAS INSTRUM MSC1202Y3RHHT
TEXAS INSRUMENT MSC1202Y3RHHT
TEXAS IST MSC1202Y3RHHT
TI-PB MSC1202Y3RHHT
Texas Instruments Rfid Systems MSC1202Y3RHHT
TEXINST MSC1202Y3RHHT
TEXAS INSRUMENTS MSC1202Y3RHHT
TEXAS INTRUMENT MSC1202Y3RHHT
Texas Instr. MSC1202Y3RHHT
Texas Instruments Inc. MSC1202Y3RHHT

Search for other parts like MSC1202 »