Texas Instruments MSC1201Y2RHHTG4

8051 CPU with 4kB Memory, 24-Bit ADC, Current DAC, and On-Chip Oscillator 36-VQFN -40 to 125


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet Europe
MSC1201Y2RHHTG4 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
MSC1201Y2RHHTG4 Contact ··
SemiconductorPLUS
MSC1201Y2RHHTG4 Contact ··

Descriptions

8051 CPU with 4kB Memory, 24-Bit ADC, Current DAC, and On-Chip Oscillator 36-VQFN -40 to 125
Texas Instruments

Technical Specifications

Sample Rate 1 kHz
Lifecycle Status Active
Mounting Type Surface Mount
RoHS Compliant
Clock Speed 33 MHz (max)
Supply Voltage (DC) 5 V 5.25 V (max)
RAM Memory Size 256 B
Supply Current 33 mA
Power Consumption 4 mW
Number of I/O Pins 16
Number of Pins 36
Lead-Free Status Lead Free
Packaging Tape
Core Architecture 8051
Number of Bits 24

Documents

Texas Instruments
Datasheet 92 pages 8 years ago
Datasheet 111 pages 8 years ago
Datasheet 92 pages 5 years ago
Datasheet 109 pages 5 years ago
Digi-Key
Datasheet 92 pages 8 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Alternate Names

TI MSC1201Y2RHHTG4
TEXAS MSC1201Y2RHHTG4
TEXAS INST MSC1201Y2RHHTG4
TEXAS INSTR MSC1201Y2RHHTG4
TEXAS INSTRUMENT MSC1201Y2RHHTG4
TEXAS INS MSC1201Y2RHHTG4
TEXAS INSTRUMENTS INC MSC1201Y2RHHTG4
TEX MSC1201Y2RHHTG4
TEXAS INSTRUMEN MSC1201Y2RHHTG4
TEXAS INSTRU MSC1201Y2RHHTG4
TI/NS MSC1201Y2RHHTG4
TEXINS MSC1201Y2RHHTG4
TEXAS INSTRUMENTS INCORPORATED MSC1201Y2RHHTG4
TEXASIN MSC1201Y2RHHTG4
Texas Instruments (TI) MSC1201Y2RHHTG4
TEAXS MSC1201Y2RHHTG4
TEXAS INTRUMENTS MSC1201Y2RHHTG4
TEXAS INSTRUM MSC1201Y2RHHTG4
TEXAS INSRUMENT MSC1201Y2RHHTG4
TEXAS IST MSC1201Y2RHHTG4
TI-PB MSC1201Y2RHHTG4
Texas Instruments Rfid Systems MSC1201Y2RHHTG4
TEXINST MSC1201Y2RHHTG4
TEXAS INSRUMENTS MSC1201Y2RHHTG4
TEXAS INTRUMENT MSC1201Y2RHHTG4
Texas Instr. MSC1201Y2RHHTG4
Texas Instruments Inc. MSC1201Y2RHHTG4

Search for other parts like MSC1201 »