Texas Instruments MSC1200Y3PFBT

8051 CPU with 8kB Memory, 24-Bit ADC, Current DAC, and On-Chip Oscillator 48-TQFP -40 to 125

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
MSC1200Y3PFBT 10,000 Buy Now »
USD
13.51 13.51
MSC1200Y3PFBT 250 Buy Now »
USD
17.77 15.37 15.37 15.37
Arrow
MSC1200Y3PFBT**MULT1 250 Buy Now »
USD
18.95 17.77 15.37 15.37 15.37
Avnet
MSC1200Y3PFBT 0 ··
USD
15.25 13.91
Digi-Key 3
296-16793-1-ND 339 Buy Now »
USD
21.51 19.78 16.86 16.86 16.86
296-16793-6-ND 339 Buy Now »
USD
21.51 19.78 16.86 16.86 16.86
296-16793-2-ND 0 ··
USD
14.92 13.51
TI store
MSC1200Y3PFBT 389 Buy Now »
USD
24.32 22.16 18.38 12.72 12.72
Mouser
595-MSC1200Y3PFBT 40 Buy Now »
USD
20.86 19.24 16.34 14.13 14.13
Farnell
1180120RL 14 Buy Now »
GBP
14.61 13.36 11.39 9.13 9.13
element14 APAC
1180120 14 Buy Now »
SGD
33.65 30.95 26.38 26.38 26.38
Avnet Europe
MSC1200Y3PFBT 0 ··
EUR
14.00 14.00
Avnet Asia
MSC1200Y3PFBT 0 ··
USD
16.89 15.01
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
MSC1200Y3PFBT 7,010 Send RFQ »
Abacus Technologies
MSC1200Y3PFBT 2,940 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
MSC1200Y3PFBT Contact ··
USD
22.91 22.91 22.91 22.91 22.91
North Star Micro
MSC1200Y3PFBT Contact ··
SemiconductorPLUS
MSC1200Y3PFBT Contact ··
TransparentC
MSC1200Y3PFBT Contact ··
XS Micro
MSC1200Y3PFBT Contact ··

Descriptions

IC 8051 CPU PREC ADC/DAC 48-TQFP - MSC1200Y3PFBT
iiiC
8051 CPU with 8kB Memory, 24-Bit ADC, Current DAC, and On-Chip Oscillator 48-TQFP -40 to 125
Texas Instruments
MCU 8-bit MSC1200 8051 CISC 8KB Flash 3.3V/5V 48-Pin TQFP T/R
Avnet Asia
IC 8051 CPU PREC ADC/DAC 48-TQFP
Digi-Key
8051 MCU, 8KB ADC, DAC, TQFP48; Controller Family/Series:(8051) 8052; Core Size:8bit; No. of I/O's:16; Program Memory Size:8 KB; RAM Memory Size:256Byte; CPU Speed:33MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, DAC, Timer; Digital IC Case Style:TQFP; Supply Voltage Range:2.7V to 5.25V; Operating Temperature Range:-40°C to +125°C; No. of Pins:48; SVHC:No SVHC (18-Jun-2012); Base Number:8051; Clock Frequency:33MHz; Flash Memory Size:8KB; Interface:I2C, SPI, USART; Interface:I2C, SPI, USART; Interface Type:I2C, SPI, USART; Memory Size:8KB; Memory Type:FLASH; Microprocessor/Controller Features:16 Digital I/O Pins, Additional 32-Bit Accumulator, Two 16-Bit Timer/Counters, System Timers, Programmable Watchdog Timer, Full-Duplex USART, Power Management Control, Internal Clock Divider, Digital Brownout Reset, Analog Low-Voltage Detect, 20 Interrupt Sources; No. of ADC Inputs:8; No. of Bits:8; No. of I/O's:16; Operating Temperature Max:125°C; Operating Temperature Min:-40°C
element14 APAC
Converters - MicroSystem Mixed-Signal Data Precision ADC & DAC w/8051 CPU & Flash
Mouser
8051 MCU, 8KB ADC,, DAC, TQFP48; Series:MSC120; Memory Size, Flash:8KB; Memory Size, RAM:256Byte; No of I/O Lines:16; No. of ADC Inputs:8; Timers, No. of:2; Clock Frequency:33MHz; Interface Type:I2C, SPI, USART; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.25V; Termination Type:SMD; Case Style:TQFP; No. of Pins:48; Operating Temperature Range:-40°C to +125°C; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Base Number:1200; Memory Size:8KB; Memory Type:FLASH; Microprocessor/Controller Features:16 Digital I/O Pins, Additional 32-Bit Accumulator, Two 16-Bit Timer/Counters, System Timers, Programmable Watchdog Timer, Full-Duplex USART, Power Management Control, Internal Clock Divider, Digital Brownout Reset, Analog Low-Voltage Detect, 20 Interrupt Sources; No. of Bits:8
Farnell
MCU 8-bit MSC1200 8051 CISC 8KB Flash 3.3V/5V 48-Pin TQFP T/R
Avnet
MCU 8-bit MSC1200 8051 CISC 8KB Flash 3.3V/5V 48-Pin TQFP T/R
Verical

Technical Specifications

RoHS Compliant
Number of Pins 48
Sample Rate 1 kHz
Clock Speed 33 MHz 33 MHz (max)
Core Architecture 8051
Number of Bits 24
Power Consumption 4 mW
Lead-Free Status Lead Free
Memory Size 8 kB
Mounting Type Surface Mount
Supply Current 33 mA
FLASH Memory Size 8.192 kB
REACH SVHC Compliance No SVHC
Access Time 33 µs
Case / Package / Footprint TQFP
RAM Memory Size 256 B
Supply Voltage (DC) 5 V 5.25 V (max)
Packaging Cut Tape (CT)
Lifecycle Status Active
Number of I/O Pins 16

Documents

Texas Instruments
Official datasheet
Datasheet 92 pages 8 years ago
Technical Drawing 2 pages 17 years ago
Datasheet 12 pages 18 years ago
Datasheet 8 pages 10 years ago
Datasheet 92 pages 5 years ago
Newark
Datasheet 92 pages 3 years ago
Sierra IC
Datasheet 60 pages 12 years ago
iiiC
Datasheet 92 pages 4 years ago
element14 APAC
Datasheet 92 pages 2 years ago
Digi-Key
Datasheet 92 pages 8 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI MSC1200Y3PFBT
TEXAS MSC1200Y3PFBT
TEXAS INST MSC1200Y3PFBT
TEXAS INSTR MSC1200Y3PFBT
TEXAS INSTRUMENT MSC1200Y3PFBT
TEXAS INS MSC1200Y3PFBT
TEXAS INSTRUMENTS INC MSC1200Y3PFBT
TEX MSC1200Y3PFBT
TEXAS INSTRUMEN MSC1200Y3PFBT
TEXAS INSTRU MSC1200Y3PFBT
TI/NS MSC1200Y3PFBT
TEXINS MSC1200Y3PFBT
TEXAS INSTRUMENTS INCORPORATED MSC1200Y3PFBT
TEXASIN MSC1200Y3PFBT
Texas Instruments (TI) MSC1200Y3PFBT
TEAXS MSC1200Y3PFBT
TEXAS INTRUMENTS MSC1200Y3PFBT
TEXAS INSTRUM MSC1200Y3PFBT
TEXAS INSRUMENT MSC1200Y3PFBT
TEXAS IST MSC1200Y3PFBT
TI-PB MSC1200Y3PFBT
Texas Instruments Rfid Systems MSC1200Y3PFBT
TEXINST MSC1200Y3PFBT
TEXAS INSRUMENTS MSC1200Y3PFBT
TEXAS INTRUMENT MSC1200Y3PFBT
Texas Instr. MSC1200Y3PFBT
Texas Instruments Inc. MSC1200Y3PFBT

Search for other parts like MSC1200 »