onsemi MSB1218A-RT1G

MSB Series 45 V 100 mA PNP Silicon General Purpose Amplifier Transistor - SC-70
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSC
Number of Pins3
Technical
Collector Base Voltage (VCBO)45 V
Collector Emitter Breakdown Voltage45 V
Collector Emitter Saturation Voltage500 mV
Collector Emitter Voltage (VCEO)45 V
Current Rating-100 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)7 V
hFE Min210
Max Collector Current100 mA
Max Operating Temperature150 °C
Max Power Dissipation150 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape and Reel
PolarityPNP
Power Dissipation150 mW
Voltage Rating (DC)-45 V

Documents

Download datasheets and manufacturer documentation for onsemi MSB1218A-RT1G.

Farnell
Datasheet4 pages13 years ago
onsemi
Datasheet4 pages18 years ago

Inventory History

3 month trend:
+2.55%

Alternate Parts

Price @ 1000
$ 0.037
$ 0.048
$ 0.048
Stock
2,211,545
2,012,720
2,012,720
Authorized Distributors
7
2
2
Mount
-
Surface Mount
Surface Mount
Case/Package
SC
SC
SC
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
-
-
-
Collector Emitter Saturation Voltage
500 mV
-500 mV
-500 mV
hFE Min
210
210
210
Power Dissipation
150 mW
200 mW
200 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MSB1218A-RT1G.

Related Parts

Descriptions

Descriptions of onsemi MSB1218A-RT1G provided by its distributors.

MSB Series 45 V 100 mA PNP Silicon General Purpose Amplifier Transistor - SC-70
45V 150mW 100mA 210@2mA10V 500mV@100mA10mA PNP +150¡Í@(Tj) SC-70 Bipolar Transistors - BJT ROHS
Trans GP BJT PNP 45V 0.1A 150mW 3-Pin SC-70 T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSB1218A--RT1G
  • MSB1218A-RT1G.

Technical Specifications

Physical
Case/PackageSC
Number of Pins3
Technical
Collector Base Voltage (VCBO)45 V
Collector Emitter Breakdown Voltage45 V
Collector Emitter Saturation Voltage500 mV
Collector Emitter Voltage (VCEO)45 V
Current Rating-100 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)7 V
hFE Min210
Max Collector Current100 mA
Max Operating Temperature150 °C
Max Power Dissipation150 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape and Reel
PolarityPNP
Power Dissipation150 mW
Voltage Rating (DC)-45 V

Documents

Download datasheets and manufacturer documentation for onsemi MSB1218A-RT1G.

Farnell
Datasheet4 pages13 years ago
onsemi
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago