Avago MSA-3186-TR1G

RF Amp Chip Single GP 500MHz 6V 4-Pin Case 86 T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
MSA-3186-TR1G 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
MSA-3186-TR1G 9 Buy Now »
USD
4.00 2.50 2.50 2.50 2.50
Area51
MSA3186-TR1G 590 ··
USD
2.51 2.51 2.51 2.51 2.51
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
MSA-3186-TR1G Contact ··
TransparentC
MSA-3186-TR1G Contact ··

Descriptions

RF Amp Chip Single GP 500MHz 6V 4-Pin Case 86 T/R
Avnet

Technical Specifications

Number of Pins 4
Bandwidth 500 MHz
Mounting Type Surface Mount
RoHS Compliant
Supply Current 60 mA
Supply Voltage (DC) 4 V (min)
Lead-Free Status Lead Free
Size-Thickness 1.52 mm
Packaging Tape & Reel (TR)
Gain 24.6 dB
Size-Diameter 2.16 mm

Documents

iiiC
Datasheet 7 pages 9 years ago
Newark
Datasheet 7 pages 9 years ago

Alternate Names

AVAGO TECHNOLOGIES MSA-3186-TR1G
AVA MSA-3186-TR1G
AVG MSA-3186-TR1G
AVANTEK MSA-3186-TR1G
AVAGO TECH MSA-3186-TR1G
AVASEM MSA-3186-TR1G
HEWLETT MSA-3186-TR1G
AVAGO TECHNOLOGIES US INC MSA-3186-TR1G
AGA MSA-3186-TR1G
AVAG MSA-3186-TR1G
DDI MSA-3186-TR1G
AVGO MSA-3186-TR1G
AGILENT TECHNOLOGIES INC MSA-3186-TR1G
AVAGO TECHNO MSA-3186-TR1G
AVAGO TECHNOLOG MSA-3186-TR1G
AVAGO TECHNOLOGIES INC MSA-3186-TR1G
AGLIENT MSA-3186-TR1G
AVANTEK SYSTEMS MSA-3186-TR1G
Avantek Inc MSA-3186-TR1G
Avago Technology MSA-3186-TR1G
AVAGO TECHNOLOGIES US INC (VA) MSA-3186-TR1G
AVAGO/AGILENT MSA-3186-TR1G
AVAGO ROHS MSA-3186-TR1G
AVAGO TECHNOLOGIES SPECIAL MSA-3186-TR1G
Avago/Agilent/HP MSA-3186-TR1G
Avago Technologies US Inc. MSA-3186-TR1G

Search for other parts like MSA-3186 »