Avago MSA-0270

固定增益高于 6V 的 5 dBm 通用放大器


See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
MSA-0270 0 ··
Abtronics
MSA-0270 7 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
MSA-0270 Contact ··

Descriptions

固定增益高于 6V 的 5 dBm 通用放大器
Avago

Technical Specifications

Lifecycle Status Active
RoHS Compliant
Supply Current 40 mA
Number of Pins 4
Lead-Free Status Lead Free
Gain 12.5 dB
Size-Diameter 1.78 mm
Mounting Type Surface Mount
Supply Voltage (DC) 4.5 V (min)
Packaging Bulk
Size-Length 12.57 mm

Documents

Avago
Datasheet 4 pages 8 years ago

Alternate Names

AVAGO TECHNOLOGIES MSA-0270
AVA MSA-0270
AVG MSA-0270
AVANTEK MSA-0270
AVAGO TECH MSA-0270
AVASEM MSA-0270
HEWLETT MSA-0270
AVAGO TECHNOLOGIES US INC MSA-0270
AGA MSA-0270
AVAG MSA-0270
DDI MSA-0270
AVGO MSA-0270
AGILENT TECHNOLOGIES INC MSA-0270
AVAGO TECHNO MSA-0270
AVAGO TECHNOLOG MSA-0270
AVAGO TECHNOLOGIES INC MSA-0270
AGLIENT MSA-0270
AVANTEK SYSTEMS MSA-0270
Avantek Inc MSA-0270
Avago Technology MSA-0270
AVAGO TECHNOLOGIES US INC (VA) MSA-0270
AVAGO/AGILENT MSA-0270
AVAGO ROHS MSA-0270
AVAGO TECHNOLOGIES SPECIAL MSA-0270
Avago/Agilent/HP MSA-0270
Avago Technologies US Inc. MSA-0270

Search for other parts like MSA-0270 »