TE Connectivity MS583730BA01-50

Sensor; MS5837-30BA01 MICRO ALTIM. T&RPressureMS583730BA01-50 | TE Connectivity MS583730BA01-50
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Schedule B9026200000
Voltage Rating (DC)3 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity MS583730BA01-50.

Future Electronics
Datasheet16 pages4 years ago
Datasheet4 pages2 years ago
Datasheet4 pages3 years ago
Master Electronics
Datasheet18 pages6 years ago
element14 APAC
Datasheet16 pages7 years ago
Sager Electronics
Datasheet16 pages8 years ago
Upverter
Datasheet16 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet1 page5 years ago

Inventory History

3 month trend:
+1.24%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity MS583730BA01-50.

Descriptions

Descriptions of TE Connectivity MS583730BA01-50 provided by its distributors.

Sensor;MS5837-30BA01 MICRO ALTIM. T&RPressureMS583730BA01-50 | TE Connectivity MS583730BA01-50
GEL FILLED PRESSURE SENSOR, 30BAR, 3V; Operating Pressure Max:30bar; Sensor Output Type:Digital; Pressure Measurement Type:Sealed Gauge; Voltage Rating:3V; Port Style:-; Supply Current:0.01µA; Product Range:- RoHS Compliant: Yes
MS5837-30BA01 30BA T&R PRESSURE SEN Pressure Sensor Type: Digital Pressure and Altimeter Sensor Modules Pressure Type: Absolute Proof Pressure Range: 50 bar Output Signal Type: 24 bit ADC Pressure Accuracy: ±1.5mbar Digital Pressure and Altimeter Sensor Modules Absolute 50 bar 24 bit ADC | 0-30 Bar Digital Pressure Sensor | Part Number: MS583730BA01-50 | Internal Number: MS583730BA01-50 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS583730BA01-50.

Technical Specifications

Technical
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Schedule B9026200000
Voltage Rating (DC)3 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity MS583730BA01-50.

Future Electronics
Datasheet16 pages4 years ago
Datasheet4 pages2 years ago
Datasheet4 pages3 years ago
Master Electronics
Datasheet18 pages6 years ago
element14 APAC
Datasheet16 pages7 years ago
Sager Electronics
Datasheet16 pages8 years ago
Upverter
Datasheet16 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet1 page5 years ago

Compliance

Environmental Classification
RoHSNon-Compliant