TE Connectivity MS5637-02BA03

Pressure Sensor 0.3bar to 1.2bar 4-Pin QFN T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins4
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C

Inventory History

3 month trend:
-4.26%

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity MS5637-02BA03.

Descriptions

Descriptions of TE Connectivity MS5637-02BA03 provided by its distributors.

Pressure Sensor 0.3bar to 1.2bar 4-Pin QFN T/R

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Number of Pins4
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C