Measurement Specialties MS561101BA03-50

Pressure Sensor 1.44V to 3.6V 0.01bar to 1.2bar Absolute 8-Pin QFN T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins8
Technical
InterfaceI2C, SPI
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current12.5 µA
Operating Supply Current12.5 µA
Operating Supply Voltage3 V
Output TypeDigital
Output Voltage3.6 V
PackagingCut Tape
Pressure TypeAbsolute
Resolution3 B

Documents

Download datasheets and manufacturer documentation for Measurement Specialties MS561101BA03-50.

Farnell
Datasheet20 pages11 years ago
Sager Electronics
Datasheet22 pages5 years ago
Component Distributors Inc.
Datasheet19 pages12 years ago
Datasheet20 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Measurement Specialties MS561101BA03-50.

Descriptions

Descriptions of Measurement Specialties MS561101BA03-50 provided by its distributors.

Pressure Sensor 1.44V to 3.6V 0.01bar to 1.2bar Absolute 8-Pin QFN T/R
Board Mount Pressure Sensors MS5611-BT M-CAPS 3X5X1MM T&R
SENSOR, BAROMETRIC, 0.01-1.2BAR, QFN-8
PRESSURE SENSOR, 10-1200MBAR, QFN-8
MS5611-01BA03 Barometer, Altimeter

Manufacturer Aliases

Measurement Specialties has several brands around the world that distributors may use as alternate names. Measurement Specialties may also be known as the following names:

  • Measurement Specialties Inc
  • MEASUREMENT SPECIALTIES INC/MEAS FRANCE
  • MEASUREMENT SPECIALTIES INC (VA)
  • Measurement specialities
  • Measurement Specialties/Schaevitz
  • MEASUREMENT SPECIALITIES TE CONNECTIVITY
  • Measurement Specialties /Humirel
  • Schaevitz by Measurement Specialties
  • MEAS
  • SPECTRUM S&C/MEASUREMENT SPECIALTIES CO
  • Measurement Specialties Inc/Schaevitz

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS561101BA03-50.

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins8
Technical
InterfaceI2C, SPI
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current12.5 µA
Operating Supply Current12.5 µA
Operating Supply Voltage3 V
Output TypeDigital
Output Voltage3.6 V
PackagingCut Tape
Pressure TypeAbsolute
Resolution3 B

Documents

Download datasheets and manufacturer documentation for Measurement Specialties MS561101BA03-50.

Farnell
Datasheet20 pages11 years ago
Sager Electronics
Datasheet22 pages5 years ago
Component Distributors Inc.
Datasheet19 pages12 years ago
Datasheet20 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant