TE Connectivity MS560702BA03-50

Board Mount Pressure Sensor 0.01bar to 1.2bar Absolute 8-Pin QFN T/R
Production

Price and Stock

Technical Specifications

Technical
PackagingCut Tape
Schedule B9026200000

Documents

Download datasheets and manufacturer documentation for TE Connectivity MS560702BA03-50.

Master Electronics
Datasheet20 pages6 years ago
element14 APAC
Datasheet19 pages11 years ago
Sager Electronics
Datasheet20 pages8 years ago
Future Electronics
Datasheet21 pages1 year ago
Datasheet19 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page5 years ago
Component Distributors Inc.
Datasheet20 pages8 years ago
Datasheet19 pages11 years ago

Inventory History

3 month trend:
+32.76%

Alternate Parts

Price @ 1000
$ 5.875
$ 51.433
$ 51.433
Stock
655,216
112,823
112,823
Authorized Distributors
21
1
1
Case/Package
-
-
-
Number of Pins
-
-
-
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity MS560702BA03-50.

Descriptions

Descriptions of TE Connectivity MS560702BA03-50 provided by its distributors.

Board Mount Pressure Sensor 0.01bar to 1.2bar Absolute 8-Pin QFN T/R
SENSOR, BAROMETRIC, 0.01-1.2BAR, QFN-8; Pressure Type:Barometric; Sensitivity, V/P:-; Operating Min:10mbar; Max:1200mbar;
MS5607-02BA SS CAP ALTIMETER T&R Pressure Sensor Type: Digital Pressure and Altimeter Sensor Modules Pressure Type: Absolute Output Signal Type: 24 bit ADC Pressure Accuracy: ±4mbar Supply Voltage Range: 1.5 – 3.6 V Digital Pressure and Altimeter Sensor Modules Absolute 24 bit ADC ±4mbar | Board Mount Pressure Sensor | Part Number: MS560702BA03-50 | Internal Number: MS560702BA03-50 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS560702BA03-50.

Technical Specifications

Technical
PackagingCut Tape
Schedule B9026200000

Documents

Download datasheets and manufacturer documentation for TE Connectivity MS560702BA03-50.

Master Electronics
Datasheet20 pages6 years ago
element14 APAC
Datasheet19 pages11 years ago
Sager Electronics
Datasheet20 pages8 years ago
Future Electronics
Datasheet21 pages1 year ago
Datasheet19 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page5 years ago
Component Distributors Inc.
Datasheet20 pages8 years ago
Datasheet19 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant