TE Connectivity / DEUTSCH MS3476W14-18P

Conn MIL-C-26482 Circular PIN 18 POS Crimp ST Cable Mount 18 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountCable, Free Hanging
PlatingCadmium
Shell MaterialAluminium
Technical
Connector TypePlug
Contact GenderMale
Current Rating7.5 A
Fastening TypeBayonet
Max Current Rating7.5 A
Max Operating Temperature200 °C
Military StandardMIL-DTL-26482
Min Operating Temperature-55 °C
Number of Contacts18
Number of Positions18
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Length35.8 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH MS3476W14-18P.

Master Electronics
Datasheet4 pages9 years ago
Arrow Electronics
Datasheet37 pages0 years ago

Inventory History

3 month trend:
-1.94%

Alternate Parts

Price @ 1000
$ 32.015
$ 28.893
$ 28.893
Stock
305
497
497
Authorized Distributors
5
11
11
Gender
-
Male
Male
Number of Positions
18
-
-
Mount
Cable, Free Hanging
Cable
Cable
Termination
Crimp
Crimp
Crimp
Fastening Type
Bayonet
-
-
Orientation
Straight
Straight
Straight
Contact Plating
Gold
-
-
Voltage Rating
-
-
-
Current Rating
7.5 A
-
-

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / DEUTSCH MS3476W14-18P.

Related Parts

Descriptions

Descriptions of TE Connectivity / DEUTSCH MS3476W14-18P provided by its distributors.

Conn MIL-C-26482 Circular PIN 18 POS Crimp ST Cable Mount 18 Terminal 1 Port
MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl
TE Connectivitys DEUTSCH AFD series connectors are MIL-DTL-26482 Series II-qualified connectors. They feature bayonet coupling and rear release contacts in a miniature circular connector system with environmental sealing. This series features four receptacle mounting styles: square flange, wide square flange, cable connecting, and single-hole mount. Plugs are available with and without EMI fingers.

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • TE DEUTSCH
  • DEUTSCH/TE CONNECTIVITY
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • TE CONNECTIVITY DEUTSCH ICT CONNECTORS
  • Deutsch/TE
  • TE CNTY DEUTSCH COM
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • DEUTSCH
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS
  • DEUTSCH RELAYS
  • TE Conectivity / DEUTSCH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3476W1418P

Technical Specifications

Physical
Contact PlatingGold
MountCable, Free Hanging
PlatingCadmium
Shell MaterialAluminium
Technical
Connector TypePlug
Contact GenderMale
Current Rating7.5 A
Fastening TypeBayonet
Max Current Rating7.5 A
Max Operating Temperature200 °C
Military StandardMIL-DTL-26482
Min Operating Temperature-55 °C
Number of Contacts18
Number of Positions18
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Length35.8 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH MS3476W14-18P.

Master Electronics
Datasheet4 pages9 years ago
Arrow Electronics
Datasheet37 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant, IP67
RoHSCompliant