ITT / Cannon MS3475W16-26PZ

Conn MIL-C-26482 Circular PIN 26 POS Solder ST Cable Mount 26 Terminal 1 Port

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-MS3475W16-26PZContact
>1wk

Technical Specifications

Physical
Contact PlatingGold
MountCable, Free Hanging
Technical
Connector TypePlug
Fastening TypeBayonet
FeaturesShielded
GenderMale
Max Operating Temperature200 °C
Min Operating Temperature-55 °C
Number of Contacts26
Number of Positions26
OrientationStraight
PackagingBulk
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3475W16-26PZ.

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon MS3475W16-26PZ.

Descriptions

Descriptions of ITT / Cannon MS3475W16-26PZ provided by its distributors.

Conn MIL-C-26482 Circular PIN 26 POS Solder ST Cable Mount 26 Terminal 1 Port
CONN PLUG 26POS INLINE W/PINS
PV 26C 26#20 PIN PLUG
CAN MS3475W16-26PZ

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
Contact PlatingGold
MountCable, Free Hanging
Technical
Connector TypePlug
Fastening TypeBayonet
FeaturesShielded
GenderMale
Max Operating Temperature200 °C
Min Operating Temperature-55 °C
Number of Contacts26
Number of Positions26
OrientationStraight
PackagingBulk
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3475W16-26PZ.

Compliance

Environmental Classification
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page11 years ago