Amphenol Aerospace MS3475L18-11S

Conn MIL-C-26482 Circular SKT 11 POS Crimp ST Cable Mount 11 Terminal 1 Port

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountCable, Free Hanging
Technical
Connector TypePlug
Current Rating13 A
Fastening TypeBayonet
FeaturesShielded
Max Operating Temperature200 °C
Min Operating Temperature-65 °C
Number of Contacts11
Number of Positions11
OrientationStraight
PackagingBulk
TerminationCrimp

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Aerospace MS3475L18-11S.

Related Parts

Descriptions

Descriptions of Amphenol Aerospace MS3475L18-11S provided by its distributors.

Conn MIL-C-26482 Circular SKT 11 POS Crimp ST Cable Mount 11 Terminal 1 Port
MIL-C-26482 Series 2 Connector
Electroless Nickel Military MIL-DTL-26482Series II Non-RoHS Compliant Environment Resistant Circular Connector 200C 13A 50.0muin 1.27mum
CONN PLUG FMALE 11POS GOLD CRIMP
AERO ELECTRIC ( MS3470-MS3476 )

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • AMPHENOL BENDIX
  • AMPHENOL AEROSPACE (AAO)
  • Honeywell Aerospace
  • Amphenol-Air LB
  • Amphenol Corp Aerospace
  • Amphenol Military and Aerospace
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • AMPHENOL MILTARY & AEROSPACE
  • BENDIX/AMPHENOL
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol / Amphenol Aerospace Operations

Technical Specifications

Physical
Contact PlatingGold
MountCable, Free Hanging
Technical
Connector TypePlug
Current Rating13 A
Fastening TypeBayonet
FeaturesShielded
Max Operating Temperature200 °C
Min Operating Temperature-65 °C
Number of Contacts11
Number of Positions11
OrientationStraight
PackagingBulk
TerminationCrimp

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
RoHSNon-Compliant