TE Connectivity / DEUTSCH MS3472W14-4PW L/C

Conn Circular PIN 4 POS Crimp ST Flange Mount 4 Terminal 1 Port Automotive

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
MountFlanges, Panel
Technical
Connector TypeCrimp, Receptacle
Fastening TypeBayonet
Number of Positions4
PackagingBulk

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / DEUTSCH MS3472W14-4PW L/C.

Related Parts

Descriptions

Descriptions of TE Connectivity / DEUTSCH MS3472W14-4PW L/C provided by its distributors.

Conn Circular PIN 4 POS Crimp ST Flange Mount 4 Terminal 1 Port Automotive
Circular Connector, Bayonet Metal Shell, Wide Flange Receptacle, 4 Pin Contacts, Crimp Rohs Compliant: No |Deutsch Te Connectivity MS3472W14-4PW-LC
MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH/TE CONNECTIVITY
  • TE DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • TE CONNECTIVITY DEUTSCH ICT CONNECTORS
  • Deutsch/TE
  • TE CNTY DEUTSCH COM
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • DEUTSCH
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS
  • DEUTSCH RELAYS
  • TE Conectivity / DEUTSCH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3472W14-4PW-LC

Technical Specifications

Physical
Case/PackageMetal
MountFlanges, Panel
Technical
Connector TypeCrimp, Receptacle
Fastening TypeBayonet
Number of Positions4
PackagingBulk

Compliance

Environmental Classification
RatingsEnvironment Resistant
RoHSNon-Compliant