TE Connectivity / DEUTSCH MS3472L24-19PY

Conn MIL-C-26482 Circular PIN 19 POS Crimp ST Flange Mount 19 Terminal 1 Port

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountFlanges, Panel
Technical
Connector TypeReceptacle
Current Rating23 A
Fastening TypeBayonet
Max Operating Temperature200 °C
Min Operating Temperature-55 °C
Number of Contacts19
Number of Positions19
OrientationStraight
PackagingBulk
TerminationCrimp

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / DEUTSCH MS3472L24-19PY.

Related Parts

Descriptions

Descriptions of TE Connectivity / DEUTSCH MS3472L24-19PY provided by its distributors.

Conn MIL-C-26482 Circular PIN 19 POS Crimp ST Flange Mount 19 Terminal 1 Port
Elec Conn Cylindrical
CONN RCPT 19POS FLANGE W/PINS
AFD 19C 19#12 PIN RECP
DEU MS3472L24-19PY
MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • TE DEUTSCH
  • DEUTSCH/TE CONNECTIVITY
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • TE CONNECTIVITY DEUTSCH ICT CONNECTORS
  • Deutsch/TE
  • TE CNTY DEUTSCH COM
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • DEUTSCH
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS
  • DEUTSCH RELAYS
  • TE Conectivity / DEUTSCH

Technical Specifications

Physical
Contact PlatingGold
MountFlanges, Panel
Technical
Connector TypeReceptacle
Current Rating23 A
Fastening TypeBayonet
Max Operating Temperature200 °C
Min Operating Temperature-55 °C
Number of Contacts19
Number of Positions19
OrientationStraight
PackagingBulk
TerminationCrimp

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
RoHSCompliant