TE Connectivity / DEUTSCH MS3471W24-31PY

Conn MIL-C-26482 Circular PIN 31 POS Crimp ST Cable Mount 31 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact PlatingGold
MountCable, Free Hanging
PlatingNickel
Shell MaterialAluminium
Technical
Connector TypeCircular, Receptacle
Contact GenderMale
Current Rating13 A
Fastening TypeBayonet
GenderReceptacle
Max Operating Temperature200 °C
Military StandardMIL-DTL-26482
Min Operating Temperature-55 °C
Number of Contacts31
Number of Positions31
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating600 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH MS3471W24-31PY.

Newark
Datasheet7 pages22 years ago
Datasheet37 pages0 years ago
Farnell
Datasheet7 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / DEUTSCH MS3471W24-31PY.

Related Parts

Descriptions

Descriptions of TE Connectivity / DEUTSCH MS3471W24-31PY provided by its distributors.

Conn MIL-C-26482 Circular PIN 31 POS Crimp ST Cable Mount 31 Terminal 1 Port
DEUTSCH MS3471W24-31PY Circular Connector, MIL-DTL-26482 Series II, Cable Mount Receptacle, 31 Contacts, Crimp Pin
CIRCULAR CONNECTOR, RECEPTACLE, 31 POSITION, 24-31, IN LINE
31 sockets AWG16, crimp, line receptacle, key N, Al/Ni-Cd olive drab
MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH/TE CONNECTIVITY
  • TE DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • TE CONNECTIVITY DEUTSCH ICT CONNECTORS
  • Deutsch/TE
  • TE CNTY DEUTSCH COM
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • DEUTSCH
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS
  • DEUTSCH RELAYS
  • TE Conectivity / DEUTSCH

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact PlatingGold
MountCable, Free Hanging
PlatingNickel
Shell MaterialAluminium
Technical
Connector TypeCircular, Receptacle
Contact GenderMale
Current Rating13 A
Fastening TypeBayonet
GenderReceptacle
Max Operating Temperature200 °C
Military StandardMIL-DTL-26482
Min Operating Temperature-55 °C
Number of Contacts31
Number of Positions31
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating600 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH MS3471W24-31PY.

Newark
Datasheet7 pages22 years ago
Datasheet37 pages0 years ago
Farnell
Datasheet7 pages22 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant, IP67
REACH SVHCUnknown
RoHSCompliant