TE Connectivity / DEUTSCH MS3470W14-5P L/C

Circular MIL Spec Connector AFD 5C 5#16 Pin Recp LC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountFlanges, Panel
Technical
Connector TypeCrimp, Receptacle
Fastening TypeBayonet
GenderFemale
Number of Contacts5
Number of Positions5
PackagingBulk

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH MS3470W14-5P L/C.

Newark
Datasheet7 pages22 years ago
Datasheet37 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / DEUTSCH MS3470W14-5P L/C.

Related Parts

Descriptions

Descriptions of TE Connectivity / DEUTSCH MS3470W14-5P L/C provided by its distributors.

Circular MIL Spec Connector AFD 5C 5#16 Pin Recp LC
MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl
Circular Connector, Receptacle, 5 Position, 14-5, Flange; Military Specification:Mil-Dtl-26482 Series Ii; Circular Connector Shell Style:Wall Mount Receptacle; No. Of Contacts:5Contacts; Coupling Style:Bayonet; Contact Plating:Gold Rohs Compliant: No |Deutsch Te Connectivity MS3470W14-5P-LC
TE Connectivitys DEUTSCH AFD series connectors are MIL-DTL-26482 Series II-qualified connectors. They feature bayonet coupling and rear release contacts in a miniature circular connector system with environmental sealing. This series features four receptacle mounting styles: square flange, wide square flange, cable connecting, and single-hole mount. Plugs are available with and without EMI fingers.

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • TE DEUTSCH
  • DEUTSCH/TE CONNECTIVITY
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • TE CONNECTIVITY DEUTSCH ICT CONNECTORS
  • Deutsch/TE
  • TE CNTY DEUTSCH COM
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • DEUTSCH
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS
  • DEUTSCH RELAYS
  • TE Conectivity / DEUTSCH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3470W14-5P-LC
  • MS3470W14-5PLC

Technical Specifications

Physical
Contact PlatingGold
MountFlanges, Panel
Technical
Connector TypeCrimp, Receptacle
Fastening TypeBayonet
GenderFemale
Number of Contacts5
Number of Positions5
PackagingBulk

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH MS3470W14-5P L/C.

Newark
Datasheet7 pages22 years ago
Datasheet37 pages0 years ago

Compliance

Environmental Classification
RatingsEnvironment Resistant
RoHSNon-Compliant