Ametherm MS32 10015

Inrush Current Limiters 32mm 10ohms 15A INRSH CURR LIMITER
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Number of Pins2
Technical
Current Rating15 A
Dissipation Factor63.7 %
Operating Supply Voltage440 V
Resistance10 Ω
Tolerance25 %
Dimensions
Diameter29.972 mm
Lead Diameter1 mm
Lead Length38 mm
Lead Pitch7.7978 mm
Length38 mm
Thickness8 mm
Width9.3 mm

Documents

Download datasheets and manufacturer documentation for Ametherm MS32 10015.

Newark
Datasheet1 page12 years ago
element14
Datasheet2 pages20 years ago
Sager Electronics
Datasheet1 page3 years ago
DigiKey
Datasheet1 page20 years ago

Inventory History

3 month trend:
-33.23%

Engineering Resources

View Evaluation kits and Reference designs for Ametherm MS32 10015.

Related Parts

Descriptions

Descriptions of Ametherm MS32 10015 provided by its distributors.

Inrush Current Limiters 32mm 10ohms 15A INRSH CURR LIMITER
Thermistor 10 Ohm 25% 2-Pin Radial
THERMISTOR, SERIES MS32; Product Range: MegaSurge MS32 Series; Disc Size: 32mm; Zero Power Resistance at 25°C: 10ohm; Approvals: UL; Maximum Energy Rating at 25°C: 250J; Maximum Steady State Current at 25°C: 15A; SVHC: No SVHC (15-Jan-2019); No. of Pins: 2Pins; Operating Voltage: 440V; Resistance: 10ohm; Thermistor Case Style: Radial Leaded; Thermistor Tolerance: -25% to +25%; Thermistor Type: NTC

Manufacturer Aliases

Ametherm has several brands around the world that distributors may use as alternate names. Ametherm may also be known as the following names:

  • AMETHERM INC
  • AMETHERM/MEASUREMENT SPECIALTIES CO
  • AMETHERM (VA)
  • Ametherm-Meausurement
  • Ametherm Manufactures
  • INTERNATIONAL LIGHT TECH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS32 10015.

Technical Specifications

Physical
Case/PackageRadial
Number of Pins2
Technical
Current Rating15 A
Dissipation Factor63.7 %
Operating Supply Voltage440 V
Resistance10 Ω
Tolerance25 %
Dimensions
Diameter29.972 mm
Lead Diameter1 mm
Lead Length38 mm
Lead Pitch7.7978 mm
Length38 mm
Thickness8 mm
Width9.3 mm

Documents

Download datasheets and manufacturer documentation for Ametherm MS32 10015.

Newark
Datasheet1 page12 years ago
element14
Datasheet2 pages20 years ago
Sager Electronics
Datasheet1 page3 years ago
DigiKey
Datasheet1 page20 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant