Amphenol Industrial MS3126F20-41S

Conn MIL-C-26482 Circular SKT 41 POS Crimp ST Cable Mount 41 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Case/PackageMetal
ColorGreen
Contact MaterialCopper
Contact PlatingGold
Insulation MaterialRubber
MountCable, Free Hanging
PlatingCadmium, Chromate
Shell MaterialAluminium
Technical
Connector TypeCircular, Plug, Socket
Contact GenderFemale
Contact StyleSocket
Current Rating7.5 A
Fastening TypeBayonet
GenderFemale
Insulation Resistance5 GΩ
Max Operating Temperature125 °C
Military StandardMIL-DTL-26482
Min Operating Temperature-55 °C
Number of Contacts41
Number of Positions41
Operating Supply Voltage850 V
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating600 V
Voltage Rating (AC)600 V
Dimensions
Diameter15.9 mm
Length69.9 mm
Wire Gauge (Max)24 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3126F20-41S.

Datasheet80 pages17 years ago
Newark
Datasheet54 pages7 years ago
Datasheet14 pages10 years ago
Datasheet36 pages10 years ago
Farnell
Datasheet80 pages17 years ago
Datasheet31 pages23 years ago
Datasheet24 pages11 years ago
Datasheet25 pages23 years ago
Mouser
Datasheet80 pages19 years ago
Electro Sonic
Datasheet80 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet1 page19 years ago
Datasheet73 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Industrial MS3126F20-41S.

Related Parts

Descriptions

Descriptions of Amphenol Industrial MS3126F20-41S provided by its distributors.

Conn MIL-C-26482 Circular SKT 41 POS Crimp ST Cable Mount 41 Terminal 1 Port
CIRCULAR Connector, PLUG, 20-41S, CABLE; Military Specification:MIL-DTL-26482 Series I; Circular Connector Shell Style:Straight Plug; No. of
Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb
PLUG HOUSING, FREE, 41WAY; Series:KPSE; Gender:Plug; Connector Shell Size:20; No. of Contacts:41; Approval Bodies:MIL-C26482; Connector Insert Type:20-41; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Gold MIL-G-45204; Contact Style:Socket; Current Rating:7.5A; IP Rating:IP67; Insulation Resistance:5000Mohm; Insulator Material:Neoprene; Material:Aluminium Alloy; Max Operating Temperature:125°C; Max Wire Size AWG:16AWG; Min Temperature Operating:-55°C; Min Wire Size AWG:24AWG; Mounting Type:Cable; No. of Mating Cycles:500; No. of Poles:41; No. of Ways:41; Plating:Olive Drab Chromate; Termination Method:Crimp; Voltage Rating AC:600V; Working Voltage:600V; Size:20; Test Current:7.5A; Voltage Rating DC:850V

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • INDUSTRIAL@AMPHENOL
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL (AIPG)
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS
  • Amphenol IPG
  • Amphenol Aerospace and Industrial Operations

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3126F-20-41S
  • MS3126F20-41S.
  • MS3126F20-41S..

Technical Specifications

Physical
Body MaterialAluminium
Case/PackageMetal
ColorGreen
Contact MaterialCopper
Contact PlatingGold
Insulation MaterialRubber
MountCable, Free Hanging
PlatingCadmium, Chromate
Shell MaterialAluminium
Technical
Connector TypeCircular, Plug, Socket
Contact GenderFemale
Contact StyleSocket
Current Rating7.5 A
Fastening TypeBayonet
GenderFemale
Insulation Resistance5 GΩ
Max Operating Temperature125 °C
Military StandardMIL-DTL-26482
Min Operating Temperature-55 °C
Number of Contacts41
Number of Positions41
Operating Supply Voltage850 V
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating600 V
Voltage Rating (AC)600 V
Dimensions
Diameter15.9 mm
Length69.9 mm
Wire Gauge (Max)24 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3126F20-41S.

Datasheet80 pages17 years ago
Newark
Datasheet54 pages7 years ago
Datasheet14 pages10 years ago
Datasheet36 pages10 years ago
Farnell
Datasheet80 pages17 years ago
Datasheet31 pages23 years ago
Datasheet24 pages11 years ago
Datasheet25 pages23 years ago
Mouser
Datasheet80 pages19 years ago
Electro Sonic
Datasheet80 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet1 page19 years ago
Datasheet73 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSNon-Compliant